Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSTA4700-6T4KICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56P4302
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 20+ | $156.540 |
| 40+ | $150.260 |
| 60+ | $135.420 |
| 100+ | $130.350 |
| 200+ | $128.460 |
| 500+ | $125.320 |
Price for:Each
Minimum: 20
Multiple: 1
$3,130.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSTA4700-6T4KICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56P4302
Product RangeSTA Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)6V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR0.3ohm
Lead Spacing-
Failure Rate-
Ripple Current3.5A
Capacitor Case / PackageAxial Leaded
Product Diameter9.52mm
Product Length35.7mm
Product Height-
Product RangeSTA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
4700µF
Capacitor Terminals
PC Pin
ESR
0.3ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
35.7mm
Product Range
STA Series
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
6V
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
3.5A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate