Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D106X0050C6E3
Newark Part No.18M0420
Product Range135D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $48.310 |
| 50+ | $47.610 |
| 100+ | $45.950 |
Price for:Each
Minimum: 25
Multiple: 1
$1,207.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D106X0050C6E3
Newark Part No.18M0420
Product Range135D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Product Range135D Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
ESR6.4ohm
Failure Rate-
Lead Spacing-
Ripple Current715mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length14.35mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Product Range
135D Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
715mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
ESR
6.4ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
14.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 135D106X0050C6E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate