Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D227X9060T6
Newark Part No.73H2166
Product Range135D Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.650 |
| 5+ | $76.470 |
| 10+ | $71.290 |
| 25+ | $68.970 |
| 50+ | $66.650 |
| 100+ | $65.220 |
Price for:Each
Minimum: 1
Multiple: 1
$81.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D227X9060T6
Newark Part No.73H2166
Product Range135D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)60V
Product Range135D Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR1.8ohm
Failure Rate-
Lead Spacing-
Ripple Current1.4A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length24.13mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
220µF
Product Range
135D Series
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
1.4A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
60V
Capacitor Terminals
PC Pin
ESR
1.8ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
24.13mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability