Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D156X9035E6V1E3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.99M0575
Product RangeTANTALEX 199D Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 25+ | $5.170 |
| 100+ | $5.020 |
| 250+ | $4.920 |
| 500+ | $4.820 |
| 1000+ | $4.720 |
| 2500+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D156X9035E6V1E3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.99M0575
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing5.08mm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter8.6mm
ESR-
Product Length-
Product Height15mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Ripple Current
-
Product Diameter
8.6mm
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Radial Leaded
ESR
-
Product Height
15mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 199D156X9035E6V1E3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
