2,463 Product Results Found for "passives"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.290 10+ $0.813 100+ $0.684 500+ $0.498 1000+ $0.456 More Pricing... | 4.7µF | 35V | ± 20% | PC Pin | 5.1mm | 3ohm | - | - | Radial Leaded | 5.5mm | - | 12.5mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+ $0.738 10+ $0.460 100+ $0.384 500+ $0.275 1000+ $0.250 More Pricing... | 10µF | 16V | ± 10% | PC Pin | 5mm | 3.2ohm | - | - | Radial Leaded | 5.5mm | - | 9.5mm | MCTA Series | -55°C | 125°C | - | ||||||
Each | 1+ $2.770 10+ $2.460 100+ $1.920 500+ $1.560 1000+ $1.340 More Pricing... | 22µF | 35V | ± 10% | PC Pin | 5mm | - | - | - | Radial Leaded | 7.2mm | - | 11.5mm | MCTA Series | -55°C | 125°C | - | ||||||
Each | 1+ $2.720 10+ $1.780 25+ $1.680 50+ $1.570 100+ $1.420 More Pricing... | 10µF | 50V | ± 10% | PC Pin | 2.5mm | 1.6ohm | - | - | Radial Leaded | 8mm | - | 11.5mm | TAP Series | -55°C | 125°C | - | ||||||
65F2366 | Each | 1+ $6.740 10+ $5.040 25+ $4.770 50+ $4.500 100+ $4.490 | 6.8µF | 35V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 4.7mm | 15.49mm | - | TANTALEX 150D Series | -55°C | 85°C | - | |||||
Each | 1+ $5.330 10+ $3.790 25+ $3.500 50+ $3.200 100+ $3.030 More Pricing... | 10µF | 25V | ± 10% | PC Pin | 5mm | 2.5ohm | - | - | Radial Leaded | 5.5mm | - | 8.9mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||||
Each | 1+ $2.180 10+ $1.480 25+ $1.460 50+ $1.440 500+ $1.430 More Pricing... | 1µF | 35V | ± 10% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 4.4mm | - | 7.11mm | TANTALEX 199D Series | -55°C | 85°C | - | ||||||
Each | 1+ $2.450 10+ $1.670 25+ $1.560 50+ $1.440 100+ $1.440 More Pricing... | 1µF | 35V | ± 20% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 4.4mm | - | 7.11mm | TANTALEX 199D Series | -55°C | 85°C | - | ||||||
65F2368 | Each | 1+ $11.740 10+ $8.940 25+ $7.890 50+ $6.830 100+ $6.440 More Pricing... | 10µF | 35V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 7.34mm | 20.88mm | - | TANTALEX 150D Series | -55°C | 85°C | - | |||||
Each | 1+ $2.450 10+ $1.680 25+ $1.640 50+ $1.610 100+ $1.570 More Pricing... | 1µF | 50V | ± 10% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 5mm | - | 7.62mm | TANTALEX 199D Series | -55°C | 85°C | - | ||||||
Each | 1+ $1.640 10+ $1.170 25+ $1.080 50+ $0.985 100+ $0.891 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 5mm | 2ohm | - | - | Radial Leaded | 6mm | - | 11.5mm | TAP Series | -55°C | 125°C | - | ||||||
Each | 1+ $6.170 10+ $5.260 25+ $5.210 50+ $5.200 | 1µF | 50V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 3.43mm | 7.26mm | - | TANTALEX 150D Series | -55°C | 85°C | - | ||||||
08C1237 | Each | 1+ $104.590 5+ $97.510 10+ $90.430 25+ $87.590 50+ $84.760 More Pricing... | 160µF | 50V | ± 10% | PC Pin | - | 0.71ohm | R | 1.9A | Axial Leaded | 10.31mm | 42mm | - | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | |||||
Each | 1+ $6.990 10+ $4.300 25+ $4.150 50+ $4.010 100+ $3.940 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 2.54mm | 2ohm | - | - | Radial Leaded | 6.3mm | - | 10.2mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||||
Each | 1+ $0.576 10+ $0.304 25+ $0.287 50+ $0.269 100+ $0.252 More Pricing... | 1µF | 35V | ± 10% | PC Pin | 2.5mm | 8ohm | - | - | Radial Leaded | 4.5mm | - | 7mm | TAP Series | -55°C | 125°C | - | ||||||
47F592 | Each | 1+ $11.140 10+ $8.500 25+ $7.970 50+ $7.440 100+ $7.110 More Pricing... | 10µF | 20V | ± 10% | PC Pin | - | - | M | 186mA | Axial Leaded | 4.7mm | 12.04mm | - | M39003 Series | -55°C | 85°C | MIL-PRF-39003/01 | |||||
95H7151 | Each | 1+ $85.760 5+ $79.640 10+ $73.520 25+ $71.070 50+ $68.620 More Pricing... | 110µF | 75V | ± 10% | PC Pin | - | 1.3ohm | - | 1.65A | Axial Leaded | 7.92mm | 16.28mm | - | SuperTan DLA 93026 Series | -55°C | 125°C | - | |||||
Each | 1+ $0.626 10+ $0.312 25+ $0.301 50+ $0.290 100+ $0.279 More Pricing... | 2.2µF | 25V | ± 10% | PC Pin | 2.5mm | 6ohm | - | - | Radial Leaded | 4.5mm | - | 7mm | TAP Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.580 10+ $2.680 25+ $2.520 50+ $2.420 100+ $2.370 | 10µF | 20V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 4.57mm | 8.76mm | - | TANTALEX 173D Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.609 10+ $0.541 100+ $0.422 500+ $0.343 1000+ $0.296 More Pricing... | 1µF | 50V | ± 10% | PC Pin | 5mm | 8ohm | - | - | Radial Leaded | 5mm | - | 8mm | MCTA Series | -55°C | 125°C | - | ||||||
29C5355 | Each | 1+ $2.290 10+ $1.610 25+ $1.490 50+ $1.380 100+ $1.210 More Pricing... | 1µF | 35V | ± 10% | PC Pin | 2.54mm | - | - | - | 2824 [7260 Metric] | 4.4mm | - | 7.11mm | TANTALEX 199D Series | -55°C | 85°C | - | |||||
46C0387 | Each | 1+ $9.580 10+ $7.660 25+ $7.300 50+ $6.940 100+ $6.660 More Pricing... | 1µF | 50V | ± 10% | PC Pin | - | - | R | 106mA | Axial Leaded | 3.43mm | 7.26mm | - | M39003 Series | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each | 1+ $2.470 10+ $1.690 25+ $1.650 50+ $1.610 100+ $1.460 | 22µF | 10V | ± 10% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 5.5mm | - | 9.14mm | TANTALEX 199D Series | -55°C | 85°C | - | ||||||
08C1271 | Each | 1+ $66.610 5+ $61.380 10+ $56.150 25+ $55.220 50+ $54.290 More Pricing... | 22µF | 100V | ± 10% | PC Pin | - | 2.26ohm | R | 965mA | Axial Leaded | 7.92mm | 28.67mm | - | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C1502 | Each | 1+ $76.370 5+ $70.730 10+ $65.100 25+ $62.830 50+ $60.570 More Pricing... | 220µF | 30V | ± 10% | PC Pin | - | - | R | 1.2A | Axial Leaded | 7.92mm | 28.67mm | - | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | |||||