0
0 Items$0.00

Lithium-Ion / Hybrid Capacitors :

61 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
20AM0142

RoHS

Each
1+$3.050
25+$2.230
100+$1.750
250+$1.700
500+$1.640
More Pricing...
3.8V
8F
250mA
1.2ohm
-20%, +50%
-
Can
Through Hole
Radial Leaded
2.6mm
6.3mm
12mm
-25°C
70°C
HSHXXXX Series
20AM0155

RoHS

Each
1+$17.340
5+$15.410
10+$13.480
25+$12.250
100+$11.020
More Pricing...
3.8V
400F
12A
0.045ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
45mm
-25°C
70°C
HSHXXXX Series
20AM0149

RoHS

Each
1+$6.340
10+$4.750
25+$4.390
50+$4.020
100+$3.380
More Pricing...
3.8V
110F
4A
0.09ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10mm
25mm
-25°C
70°C
HSHXXXX Series
13AM6323

RoHS

Each
1+$13.470
5+$12.860
10+$12.070
25+$10.780
100+$10.150
More Pricing...
3.8V
150F
5A
0.14ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10.5mm
42mm
-15°C
70°C
HS Series
29AM5711

RoHS

Each
1+$8.910
25+$8.540
100+$7.520
250+$7.030
500+$6.360
More Pricing...
3.8V
110F
-
125ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-25°C
70°C
LY13R8 Series
85AK4601

RoHS

Each
1+$10.380
10+$9.130
25+$7.640
50+$6.890
100+$6.390
More Pricing...
3.8V
25F
-
0.65ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
-15°C
70°C
HS Series
47AM2323

RoHS

Each
1+$4.930
10+$4.430
25+$4.130
50+$3.840
100+$3.460
More Pricing...
3.8V
50F
500mA
0.21ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
-25°C
70°C
VPC Series
92AH5298

RoHS

Each
1+$6.810
25+$6.670
100+$6.540
250+$6.400
500+$6.270
More Pricing...
3.8V
50F
-
0.45ohm
± 20%
1000 hours @ 70°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
22mm
-15°C
70°C
HS Series
92AH5294

RoHS

Each
1+$13.830
25+$12.220
100+$10.280
250+$9.320
500+$8.670
More Pricing...
3.8V
70F
-
0.25ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
27mm
-25°C
60°C
HSL Series
14AM5631

RoHS

Each
1120+$8.370
2240+$8.200
3360+$8.040
5600+$7.870
11200+$7.700
More Pricing...
4V
750F
-
0.05ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
7.5mm
18mm
40mm
-20°C
65°C
AHCR-S04R0S Series
14AM5630

RoHS

Each
2400+$1.810
4800+$1.770
7200+$1.730
12000+$1.700
24000+$1.660
More Pricing...
4V
50F
-
0.36ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
25mm
-20°C
65°C
AHCR-S04R0S Series
11AN0232

RoHS

Each
1+$7.340
25+$6.510
100+$5.520
250+$5.020
500+$4.680
More Pricing...
4V
200F
-
0.16ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
30mm
-20°C
65°C
AHCR-S04R0S Series
14AM5627

RoHS

Each
1280+$6.010
2560+$5.890
3840+$5.770
6400+$5.650
12800+$5.530
More Pricing...
4V
380F
-
0.08ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
7.5mm
16mm
30mm
-20°C
65°C
AHCR-S04R0S Series
14AM5632

RoHS

Each
2400+$1.810
4800+$1.770
7200+$1.740
12000+$1.700
24000+$1.670
More Pricing...
4V
80F
-
0.3ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
5mm
10mm
20mm
-20°C
65°C
AHCR-S04R0S Series
14AM5633

RoHS

Each
1120+$10.420
2240+$10.210
3360+$10.000
5600+$9.790
11200+$9.590
More Pricing...
4V
850F
-
0.04ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
7.5mm
18mm
45mm
-20°C
65°C
AHCR-S04R0S Series
14AM5629

RoHS

Each
Pricing is unavailable. Please contact customer services.
4V
450F
-
0.07ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
7.5mm
16mm
35mm
-20°C
65°C
AHCR-S04R0S Series
14AM5626

RoHS

Each
1280+$7.000
2560+$6.860
3840+$6.720
6400+$6.580
12800+$6.440
More Pricing...
4V
300F
-
0.09ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
7.5mm
16mm
25mm
-20°C
65°C
AHCR-S04R0S Series
14AM5625

RoHS

Each
2400+$1.560
4800+$1.520
7200+$1.490
12000+$1.460
24000+$1.430
More Pricing...
4V
30F
-
0.5ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
16mm
-20°C
65°C
AHCR-S04R0S Series
14AM5619

RoHS

Each
2400+$2.520
4800+$2.470
7200+$2.420
12000+$2.370
24000+$2.320
More Pricing...
4V
100F
-
0.4ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
30mm
-20°C
65°C
AHCR-S04R0S Series
14AM5620

RoHS

Each
2400+$2.890
4800+$2.830
7200+$2.770
12000+$2.720
24000+$2.660
More Pricing...
4V
120F
-
0.2ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
20mm
-20°C
65°C
AHCR-S04R0S Series
14AM5622

RoHS

Each
Pricing is unavailable. Please contact customer services.
4V
180F
-
0.14ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-20°C
65°C
AHCR-S04R0S Series
14AM5628

RoHS

Each
2400+$1.650
4800+$1.610
7200+$1.580
12000+$1.550
24000+$1.510
More Pricing...
4V
40F
-
0.4ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
20mm
-20°C
65°C
AHCR-S04R0S Series
14AM5618

RoHS

Each
2400+$1.480
4800+$1.430
7200+$1.400
12000+$1.370
24000+$1.340
More Pricing...
4V
10F
-
1ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
2.5mm
6.3mm
12mm
-20°C
65°C
AHCR-S04R0S Series
14AM5623

RoHS

Each
2400+$1.530
4800+$1.430
7200+$1.400
12000+$1.370
24000+$1.340
More Pricing...
4V
20F
-
0.6ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
12mm
-20°C
65°C
AHCR-S04R0S Series
14AM5621

RoHS

Each
840+$11.610
1680+$11.380
2520+$11.150
4200+$10.910
8400+$10.680
More Pricing...
4V
1200F
-
0.035ohm
-10%, +30%
-
Can
Through Hole
Radial Leaded
7.5mm
18mm
60mm
-20°C
65°C
AHCR-S04R0S Series
26-50 of 61 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK