Print Page
SCTVC3304L2R7YA000
Supercapacitor, 3.3 F, 2.7 V, Radial Leaded, -20%, +50%, 2.5 mm, 1000 hours @ 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCTVC3304L2R7YA000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN6260
Product RangeSCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.971 |
| 16000+ | $0.754 |
| 24000+ | $0.690 |
| 40000+ | $0.626 |
| 80000+ | $0.554 |
| 200000+ | $0.483 |
| 400000+ | $0.404 |
| 800000+ | $0.371 |
Price for:Each
Minimum: 8000
Multiple: 8000
$7,768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCTVC3304L2R7YA000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN6260
Product RangeSCT Series
Capacitance3.3F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing2.5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.18ohm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height22mm
Product RangeSCT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
3.3F
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Capacitor Case / Package
Can
ESR
0.18ohm
Product Length
-
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
6.3mm
Product Width
-
Product Range
SCT Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
