Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T59EE477M016C0020 Tantalum Polymer Capacitor, 470 µF, ± 20%, 16 V, E, 0.02 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/69AC4900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT59EE477M016C0020Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel78AC7203
Re-Reel78AC7202
Cut Tape78AC7202
Product RangevPolyTan T59 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.260 | $9.26 |
| Total Price | $9.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
| 25+ | $6.980 |
| 50+ | $6.290 |
| 100+ | $5.990 |
| 250+ | $5.640 |
| 500+ | $5.350 |
| 5000+ | $5.160 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $7.110 |
| 1200+ | $6.970 |
| 2000+ | $6.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EE477M016C0020Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel78AC7203
Re-Reel78AC7202
Cut Tape78AC7202
Product RangevPolyTan T59 Series
Technical Datasheet
Capacitance470µF
Product RangevPolyTan T59 Series
Voltage(DC)16V
Capacitance Tolerance± 20%
Manufacturer Size CodeE
ESR0.02ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current3.514A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
470µF
Voltage(DC)
16V
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.514A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Product Range
vPolyTan T59 Series
Capacitance Tolerance
± 20%
ESR
0.02ohm
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability