Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Tantalum Polymer Capacitors :

3,537 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Length
Product Width
Width
Capacitor Terminals
Series Name
Product Height
Height
Packaging
Ripple Current
Operating Temperature Min
Tamaño de Funda
Operating Temperature Max
Product Range
Qualification
Supplier Package
Automotive Qualification Standard
88Y9315

RoHS

Each (Supplied on Full Reel)
Full Reel
5+$3.870
10+$2.840
15+$2.700
25+$2.550
50+$2.410
More Pricing...
470µF
-
± 20%
4V
D
0.01ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
4.4A
-55°C
-
105°C
POSCAP TPF Series
-
-
-
94W4875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
25+$2.130
100+$1.690
250+$1.610
500+$1.520
More Pricing...
100µF
-
± 20%
10V
L
0.025ohm
-
2312 [6032 Metric]
6mm
-
-
3.2mm
-
-
-
1.8mm
-
-
2.4A
-55°C
-
105°C
T520 KO-CAP Series
-
-
-
98W1012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.020
25+$2.170
100+$1.740
250+$1.650
500+$1.560
More Pricing...
470µF
-
± 20%
6.3V
D4
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
3.8mm
-
-
3A
-55°C
-
105°C
POSCAP TPE Series
-
-
-
98W0348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.410
25+$2.450
100+$1.950
250+$1.850
500+$1.750
More Pricing...
330µF
-
± 20%
2.5V
D2E
0.007ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.8mm
-
-
4.4A
-55°C
-
105°C
POSCAP TPE Series
-
-
-
81AC2839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.690
25+$2.690
100+$2.170
250+$2.070
500+$1.970
More Pricing...
47µF
-
± 20%
16V
D
0.035ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.5A
-55°C
-
125°C
T525 KO-CAP Series
-
-
-
78AC7777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.440
25+$2.390
100+$2.340
250+$2.290
500+$2.240
More Pricing...
47µF
-
± 20%
16V
D2
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
-
1.8A
-55°C
-
105°C
POSCAP TQC Series
-
-
-
42AC9641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.120
25+$5.260
50+$4.520
100+$4.290
250+$4.200
More Pricing...
100µF
-
± 20%
25V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.4A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$1.620
100+$1.220
250+$1.150
500+$1.080
More Pricing...
470µF
-
± 20%
6.3V
D
0.03ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.73A
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
46AJ4480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.450
25+$2.560
100+$2.010
250+$1.910
500+$1.800
More Pricing...
680µF
-
± 20%
6.3V
X
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
-
4.47A
-55°C
-
125°C
T598 KO-CAP Series
AEC-Q200
-
-
23AJ4812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.090
25+$3.150
100+$3.090
250+$3.020
500+$2.960
More Pricing...
100µF
-
± 20%
20V
D
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.070
25+$1.450
100+$1.130
250+$1.040
500+$0.947
More Pricing...
100µF
-
± 20%
10V
D2
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
-
1.5A
-55°C
-
105°C
POSCAP TPC Series
-
-
-
85AJ8744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.070
25+$1.440
100+$1.120
250+$1.060
500+$0.992
More Pricing...
100µF
-
± 20%
10V
D2
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
-
1.6A
-55°C
-
105°C
POSCAP TPC Series
-
-
-
59T0144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.250
10+$4.650
25+$4.330
50+$4.010
100+$3.550
More Pricing...
100µF
-
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
-
2A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
59M9558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.749
25+$0.478
100+$0.339
250+$0.314
500+$0.264
More Pricing...
10µF
-
± 20%
10V
A
0.3ohm
-
1206 [3216 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
-
600mA
-55°C
-
125°C
TCJ Series
-
-
-
54Y9063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.740
10+$4.140
25+$3.880
50+$3.620
100+$3.440
More Pricing...
47µF
-
± 20%
35V
X
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
-
1.9A
-55°C
-
125°C
T521 KO-CAP Series
-
-
-
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.790
25+$2.010
100+$1.600
250+$1.520
500+$1.440
More Pricing...
220µF
-
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.8A
-55°C
-
105°C
POSCAP TPE Series
-
-
-
50Y7925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.961
25+$0.650
100+$0.473
250+$0.433
500+$0.393
More Pricing...
33µF
-
± 20%
10V
A
0.07ohm
-
1206 [3216-18 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
-
1.28A
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
97W9286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.390
25+$1.690
100+$1.330
250+$1.260
500+$1.190
More Pricing...
220µF
-
± 20%
10V
D3L
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2A
-55°C
-
105°C
POSCAP TPB Series
-
-
-
86Y4979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.180
25+$3.040
100+$2.450
250+$2.340
500+$2.220
More Pricing...
330µF
-
± 20%
10V
D4
0.035ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
3.8mm
-
-
3A
-55°C
-
105°C
POSCAP TPB Series
-
-
-
63W9694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.610
25+$3.450
100+$2.670
250+$2.620
500+$2.560
More Pricing...
10µF
-
± 20%
63V
E
0.15ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4.1mm
-
-
1.3A
-55°C
-
105°C
TCJ Series
-
-
-
54AH5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.690
25+$4.320
50+$3.780
100+$3.540
250+$3.470
More Pricing...
100µF
-
± 20%
25V
D
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.1A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
77AH1049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.567
25+$0.512
100+$0.471
250+$0.420
500+$0.378
More Pricing...
10µF
-
± 20%
6.3V
S
0.25ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
0.8mm
-
-
424mA
-55°C
-
105°C
F38 Series
-
-
-
23AJ4802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.860
25+$2.910
100+$2.850
250+$2.790
500+$2.740
More Pricing...
470µF
-
± 20%
6.3V
V
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.8mm
-
-
1.8A
-55°C
-
105°C
T520 KO-CAP Series
-
-
-
23AJ4795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$0.677
100+$0.636
250+$0.623
500+$0.611
More Pricing...
100µF
-
± 20%
6.3V
A
0.025ohm
-
1206 [3216-18 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
-
1.732A
-55°C
-
105°C
T520 KO-CAP Series
-
-
-
54AH2039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.893
2000+$0.875
3000+$0.857
5000+$0.839
10000+$0.822
More Pricing...
100µF
-
± 20%
10V
V
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
-
4A
-55°C
-
125°C
T598 KO-CAP Series
AEC-Q200
-
-
1-25 of 3537 items
of 142 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK