![PANASONIC 10TPB330M Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, D4, 0.035 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/2354624-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.180 | $4.18 |
| Total Price | $4.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 25+ | $3.040 |
| 100+ | $2.450 |
| 250+ | $2.340 |
| 500+ | $2.220 |
| 1000+ | $2.140 |
| 5000+ | $2.100 |
| Quantity | Price |
|---|---|
| 2000+ | $2.120 |
| 4000+ | $2.080 |
| 6000+ | $2.040 |
| 10000+ | $1.990 |
| 20000+ | $1.950 |
| 50000+ | $1.910 |
Product Information
Product Overview
10TPB330M is a TPB series POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package size for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices.
- Very low ESR
- High temperature reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 330µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.035ohm ESR, 3A ripple current
- Voltage is 10VDC
Technical Specifications
330µF
10V
0.035ohm
7.3mm
3.8mm
-55°C
POSCAP TPB Series
No SVHC (04-Feb-2026)
± 20%
D4
2917 [7343 Metric]
4.3mm
3A
105°C
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
