Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T521X476M035ATE070Copy |
| Manufacturer Standard Lead Time | 47 weeks |
| Newark Part No. | Full Reel42AC0312 Re-Reel54Y9063RL Cut Tape54Y9063 |
| Product Range | T521 KO-CAP Series |
| Your Part Number | |
| Technical Datasheet |
889 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.740 | $5.74 |
| Total Price | $5.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $4.140 |
| 25+ | $3.880 |
| 50+ | $3.620 |
| 100+ | $3.440 |
| 500+ | $3.370 |
| 1000+ | $3.300 |
| 2500+ | $3.230 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.480 |
| 1000+ | $3.410 |
| 1500+ | $3.340 |
| 2500+ | $3.270 |
| 5000+ | $3.200 |
| 12500+ | $3.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T521X476M035ATE070Copy |
| Manufacturer Standard Lead Time | 47 weeks |
| Newark Part No. | Full Reel42AC0312 Re-Reel54Y9063RL Cut Tape54Y9063 |
| Product Range | T521 KO-CAP Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 35V |
| Manufacturer Size Code | X |
| ESR | 0.07ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4mm |
| Ripple Current | 1.9A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | T521 KO-CAP Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Voltage(DC) | 35V |
| ESR | 0.07ohm |
| Product Length | 7.3mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Product Range | T521 KO-CAP Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | X |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 1.9A |
| Operating Temperature Max | 125°C |
| Qualification | - |
Alternatives for T521X476M035ATE070
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
