Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 35TQC10MYF Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, D2, 120 mohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/61AK4923-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No35TQC10MYFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel58Y5578
Re-Reel61AK4923RL
Cut Tape61AK4923
Product RangePOSCAP TQC Series
Your Part Number
866 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.900 | $14.50 |
| Total Price | $14.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.900 |
| 10+ | $2.060 |
| 25+ | $1.900 |
| 50+ | $1.730 |
| 100+ | $1.630 |
| 250+ | $1.510 |
| 500+ | $1.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.390 |
| 4000+ | $1.260 |
| 6000+ | $1.220 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35TQC10MYFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel58Y5578
Re-Reel61AK4923RL
Cut Tape61AK4923
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeD2
ESR120mohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
35V
ESR
120mohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for 35TQC10MYF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate