0
0 Items$0.00

Tantalum Polymer Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
78AC7777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
47µF
± 20%
16V
D2
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.450
10+$1.720
25+$1.570
50+$1.420
100+$1.340
More Pricing...
100µF
± 20%
10V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.5A
-55°C
105°C
POSCAP TPC Series
85AJ8744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.010
25+$1.420
100+$1.100
250+$1.060
500+$1.010
More Pricing...
100µF
± 20%
10V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.6A
-55°C
105°C
POSCAP TPC Series
85AJ8749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.910
10+$1.350
25+$1.270
50+$1.180
100+$1.030
More Pricing...
47µF
± 20%
16V
D2
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.25A
-55°C
105°C
POSCAP TQC Series
85AJ8745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
10+$1.350
25+$1.270
50+$1.180
100+$1.040
More Pricing...
68µF
± 20%
10V
D2
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.1A
-55°C
105°C
POSCAP TPC Series
85AJ8746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.400
10+$1.740
25+$1.620
50+$1.500
100+$1.340
More Pricing...
68µF
± 20%
10V
D2
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TPC Series
85AJ8753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.550
10+$1.830
25+$1.710
50+$1.580
100+$1.400
More Pricing...
22µF
± 20%
20V
D2
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.2A
-55°C
105°C
POSCAP TQC Series
86Y9812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.530
10+$3.270
25+$3.010
50+$2.760
100+$2.610
More Pricing...
100µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
98W0975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.840
150µF
± 20%
6.3V
D2
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.9A
-55°C
105°C
POSCAP TPC Series
87Y6131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$4.330
10+$3.110
25+$2.870
50+$2.630
100+$2.480
More Pricing...
47µF
± 20%
20V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TQC Series
97W9294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.880
10+$2.080
25+$1.940
50+$1.810
100+$1.610
More Pricing...
100µF
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
42AH1010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$4.850
10+$3.500
25+$3.250
50+$2.970
100+$2.820
More Pricing...
100µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
125°C
POSCAP TDC Series
61AK4923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.900
10+$2.060
25+$1.900
50+$1.730
100+$1.630
More Pricing...
10µF
± 20%
35V
D2
120mohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
13AC0931

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$1.030
100µF
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
98W0471

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.960
4000+$1.840
8000+$1.730
12000+$1.680
20000+$1.660
47µF
± 20%
20V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TQC Series
98W0523

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.180
4000+$1.080
6000+$1.050
10000+$1.010
33µF
± 20%
25V
D2
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.4A
-55°C
105°C
POSCAP TQC Series
97W9298

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.060
4000+$0.970
6000+$0.941
10000+$0.923
68µF
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
98W0254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
68µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.5A
-55°C
105°C
POSCAP TQC Series
98W0518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+$1.520
22µF
± 20%
25V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.5A
-55°C
105°C
POSCAP TQC Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK