• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Polymer Capacitors
                                                                                                    5. Tantalum Polymer Capacitors
                                                                                                    Print Page

                                                                                                    T555B256K100AH

                                                                                                    Tantalum Polymer Capacitor, 25 µF, ± 10%, 100 V, B, 0.19 ohm, SMD

                                                                                                    KEMET
                                                                                                    KEMET T555B256K100AH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoT555B256K100AH
                                                                                                    Newark Part No.99AC8268
                                                                                                    Product RangeT555 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 113 week(s)

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoT555B256K100AH
                                                                                                    Newark Part No.99AC8268
                                                                                                    Product RangeT555 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance25µF
                                                                                                    Product RangeT555 Series
                                                                                                    Voltage(DC)100V
                                                                                                    Capacitance Tolerance± 10%
                                                                                                    Manufacturer Size CodeB
                                                                                                    Product Length24.5mm
                                                                                                    ESR0.19ohm
                                                                                                    Capacitor Case / PackageSMD
                                                                                                    Product Width8.5mm
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Product Height9.1mm
                                                                                                    Operating Temperature Max105°C
                                                                                                    Ripple Current1.2A
                                                                                                    Qualification-
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    25µF

                                                                                                    Voltage(DC)

                                                                                                    100V

                                                                                                    Manufacturer Size Code

                                                                                                    B

                                                                                                    ESR

                                                                                                    0.19ohm

                                                                                                    Product Width

                                                                                                    8.5mm

                                                                                                    Product Height

                                                                                                    9.1mm

                                                                                                    Ripple Current

                                                                                                    1.2A

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Product Range

                                                                                                    T555 Series

                                                                                                    Capacitance Tolerance

                                                                                                    ± 10%

                                                                                                    Product Length

                                                                                                    24.5mm

                                                                                                    Capacitor Case / Package

                                                                                                    SMD

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.