Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPE220MAPB Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, B2, 0.025 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/70AC6631-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPE220MAPBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel83AC7021
Re-Reel83AC7020RL
Cut Tape83AC7020
Product RangePOSCAP TPE Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $1.140 |
| 100+ | $0.865 |
| 250+ | $0.813 |
| 500+ | $0.760 |
| 1000+ | $0.728 |
| 5000+ | $0.683 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.677 |
| 4000+ | $0.663 |
| 6000+ | $0.650 |
| 10000+ | $0.636 |
| 20000+ | $0.623 |
| 50000+ | $0.609 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPE220MAPBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel83AC7021
Re-Reel83AC7020RL
Cut Tape83AC7020
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Product RangePOSCAP TPE Series
Capacitance Tolerance± 20%
Manufacturer Size CodeB2
ESR0.025ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Product Range
POSCAP TPE Series
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.6A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
ESR
0.025ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 6TPE220MAPB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
