Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Diameter
Capacitor Mounting
Series Name
Capacitor Terminals
Height
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Paquete del Proveedor
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
51R0961

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.612
2000+
$0.555
4000+
$0.499
6000+
$0.481
10000+
$0.470
150µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.61A
5mm
-
-
6mm
-55°C
105°C
PCJ Series
26T5434

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.490
5000+
$0.481
10000+
$0.452
20000+
$0.428
30000+
$0.406
More Pricing...
390µF
6.3V
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.7mm
-55°C
105°C
FPCAP RHS Series
17W5865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.070
22µF
25V
Radial Can - SMD
0.05ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
6.7mm
-55°C
105°C
FPCAP RPS Series
17W5880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.850
22µF
25V
Radial Can - SMD
0.06ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.1A
6.3mm
-
-
5.7mm
-55°C
105°C
FPCAP RSS Series
22T5105
Each (Supplied on Cut Tape)
Cut Tape
25+
$1.060
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
82T5626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.880
56µF
35V
Radial Can - SMD
0.033ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12mm
-55°C
125°C
PCX Series
26T5571

RoHS

Each
1000+
$0.305
2500+
$0.285
680µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.6A
8mm
-
-
11.5mm
-55°C
105°C
FPCAP RR7 Series
26T5580

RoHS

Each
1000+
$0.314
2500+
$0.293
390µF
6.3V
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.6A
8mm
-
-
11.5mm
-55°C
105°C
FPCAP RR7 Series
26T5606

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.496
5000+
$0.487
10000+
$0.458
20000+
$0.434
30000+
$0.411
More Pricing...
100µF
2.5V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
6.3mm
-
-
4.2mm
-55°C
105°C
FPCAP RSL Series
26T5607

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.548
5000+
$0.538
10000+
$0.506
20000+
$0.479
30000+
$0.454
More Pricing...
220µF
2.5V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
6.3mm
-
-
4.2mm
-55°C
105°C
FPCAP RSL Series
58R6480

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.807
1000+
$0.776
2000+
$0.704
4000+
$0.632
6000+
$0.610
More Pricing...
180µF
16V
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.89A
8mm
-
-
10mm
-55°C
105°C
PCJ Series
26T5404

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.340
5000+
$0.334
10000+
$0.314
20000+
$0.297
30000+
$0.282
More Pricing...
180µF
2.5V
Radial Can - SMD
0.021ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
5mm
-
-
5.7mm
-55°C
105°C
FPCAP RFS Series
85R2316

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.519
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
150µF
4V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
6mm
-55°C
105°C
PCS Series
85R2321

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.541
2000+
$0.491
4000+
$0.441
6000+
$0.425
10000+
$0.416
100µF
6.3V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
6mm
-55°C
105°C
PCS Series
85R2326

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.512
2000+
$0.464
4000+
$0.417
6000+
$0.402
10000+
$0.394
47µF
6.3V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
5mm
-
-
6mm
-55°C
105°C
PCS Series
58R6316

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.427
2000+
$0.388
4000+
$0.348
6000+
$0.336
10000+
$0.328
100µF
2.5V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
6mm
-55°C
105°C
PCF Series
58R6317

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.895
1000+
$0.843
2000+
$0.796
4000+
$0.718
6000+
$0.692
More Pricing...
1500µF
2.5V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.7A
10mm
-
-
10mm
-55°C
105°C
PCF Series
58R6320

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.443
2000+
$0.402
4000+
$0.361
6000+
$0.348
10000+
$0.340
220µF
2.5V
Radial Can - SMD
0.02ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
5.5mm
-55°C
105°C
PCF Series
58R6362

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.534
2000+
$0.484
4000+
$0.435
6000+
$0.420
10000+
$0.410
56µF
10V
Radial Can - SMD
0.025ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.5A
6.3mm
-
-
5.5mm
-55°C
105°C
PCF Series
58R6404

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.971
1000+
$0.915
2000+
$0.864
4000+
$0.779
6000+
$0.751
More Pricing...
1800µF
6.3V
Radial Can - SMD
0.014ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.4A
10mm
-
-
10mm
-25°C
105°C
PCG Series
58R6407

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.688
2000+
$0.624
4000+
$0.561
6000+
$0.541
10000+
$0.529
330µF
6.3V
Radial Can - SMD
23ohm
5000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
6mm
-55°C
105°C
PCG Series
58R6413

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.658
2000+
$0.597
4000+
$0.537
6000+
$0.518
10000+
$0.506
82µF
10V
Radial Can - SMD
0.035ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
5mm
-
-
6mm
-25°C
105°C
PCG Series
58R6414

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.971
1000+
$0.915
2000+
$0.864
4000+
$0.779
6000+
$0.751
More Pricing...
820µF
10V
Radial Can - SMD
0.015ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
10mm
-25°C
105°C
PCG Series
58R6427

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.915
1000+
$0.861
2000+
$0.814
4000+
$0.734
6000+
$0.707
More Pricing...
2700µF
2.5V
Radial Can - SMD
0.009ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
10mm
-
-
12.7mm
-55°C
105°C
PCJ Series
89T0680

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.534
5000+
$0.525
10000+
$0.493
20000+
$0.467
30000+
$0.443
More Pricing...
100µF
6.3V
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
6.3mm
-
-
4.2mm
-55°C
105°C
FPCAP RSL Series
1-25 of 2197 items
of 88 page(s)