Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCF0E221MCL4GB
Newark Part No.58R6320
Product RangePCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.443 |
| 2000+ | $0.402 |
| 4000+ | $0.361 |
| 6000+ | $0.348 |
| 10000+ | $0.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$443.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCF0E221MCL4GB
Newark Part No.58R6320
Product RangePCF Series
Technical Datasheet
Capacitance220µF
Voltage(DC)2.5V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature5000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.8A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCF Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Surface Mount
Ripple Current
2.8A
Product Length
-
Product Height
5.5mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
2.5V
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCF Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
