FPCAP RR7 Series Aluminium Polymer Capacitors:
17 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1000+ $0.314 2500+ $0.293 | 390µF | 6.3V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.6A | 8mm | 11.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.434 2500+ $0.406 | 1500µF | 2.5V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.305 2500+ $0.285 | 680µF | 2.5V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.6A | 8mm | 11.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.348 2500+ $0.325 | 820µF | 2.5V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.6A | 8mm | 11.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.459 2500+ $0.429 | 820µF | 4V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.425 2500+ $0.396 | 220µF | 10V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.412 2500+ $0.385 | 820µF | 6.3V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.480 2500+ $0.448 | 1000µF | 6.3V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.445 2500+ $0.416 | 330µF | 6.3V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.428 2500+ $0.399 | 680µF | 6.3V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.425 2500+ $0.397 | 150µF | 16V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.755 | 270µF | 16V | Radial Leaded | 0.07ohm | 5000 hours @ 85°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.452 2500+ $0.422 | 1200µF | 4V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.345 2500+ $0.322 | 560µF | 4V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.6A | 8mm | 11.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.544 2500+ $0.512 | 330µF | 16V | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 10mm | 12.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.333 5000+ $0.321 10000+ $0.308 | 220µF | - | - | 0.007ohm | - | - | - | - | - | 8mm | 11.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||
Each | 1000+ $0.334 5000+ $0.322 10000+ $0.308 | 100µF | - | Radial Leaded | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | - | - | 8mm | 11.5mm | -55°C | 105°C | FPCAP RR7 Series | ||||||