Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRR70J221MDN1
Newark Part No.26T5578
Product RangeFPCAP RR7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.333 |
| 5000+ | $0.321 |
| 10000+ | $0.308 |
Price for:Each
Minimum: 2000
Multiple: 2000
$666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRR70J221MDN1
Newark Part No.26T5578
Product RangeFPCAP RR7 Series
Technical Datasheet
Capacitance220µF
ESR0.007ohm
Product Diameter8mm
Product Height11.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RR7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Product Diameter
8mm
Operating Temperature Min
-55°C
Product Range
FPCAP RR7 Series
ESR
0.007ohm
Product Height
11.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RR70J221MDN1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
