Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCX1V100MCL1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75T4489
Cut Tape82T5951
Product RangePCX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.578 | $578.00 |
| Total Price | $578.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.578 |
| 2000+ | $0.566 |
| 3000+ | $0.555 |
| 5000+ | $0.543 |
| 10000+ | $0.532 |
| 25000+ | $0.520 |
| 50000+ | $0.509 |
| 100000+ | $0.497 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.568 |
| 3000+ | $0.517 |
| 5000+ | $0.497 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCX1V100MCL1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75T4489
Cut Tape82T5951
Product RangePCX Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.085ohm
Lifetime @ Temperature5000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current800mA
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePCX Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Surface Mount
Ripple Current
800mA
Product Length
-
Product Height
6mm
Operating Temperature Max
125°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
ESR
0.085ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate