15µF Aluminium Polymer Capacitors:

31 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AJ4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
Total:$2.74
Min: 1 / Mult: 1
Total:$27.40
Min: 10 / Mult: 1
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
40Y4376

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.610
10+
$0.606
25+
$0.568
50+
$0.530
100+
$0.474
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
15µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
97Y1121

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.110
25+
$1.080
50+
$1.050
100+
$1.030
More Pricing...
Total:$1.94
Min: 1 / Mult: 1
15µF
100V
Radial Leaded
0.052ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
1.85A
8mm
-
-
12mm
-55°C
125°C
A759 Series
72AC5639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.870
10+
$1.270
25+
$1.160
50+
$1.060
100+
$0.948
More Pricing...
Total:$9.35
Min: 5 / Mult: 5
Total:$94.80
Min: 100 / Mult: 5
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
69AK3427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.410
10+
$2.440
25+
$2.380
50+
$2.320
100+
$2.260
Total:$4.41
Min: 1 / Mult: 1
Total:$24.40
Min: 10 / Mult: 1
15µF
35V
2917 [7343-31 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.5A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 Series
17W5877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.460
25+
$1.320
50+
$1.190
100+
$1.080
More Pricing...
Total:$1.54
Min: 1 / Mult: 1
15µF
25V
Radial Can - SMD
0.055ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
-
-
4.2mm
-55°C
105°C
FPCAP RSL Series
86Y4992

RoHS

Each
1+
$3.660
10+
$2.330
25+
$2.240
50+
$2.160
100+
$2.070
More Pricing...
Total:$3.66
Min: 1 / Mult: 1
15µF
100V
Radial Leaded
0.04ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.35A
8mm
-
-
12mm
-55°C
125°C
OS-CON SXE Series
08P5516

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.060
2000+
$0.995
4000+
$0.897
6000+
$0.865
10000+
$0.832
Total:$1,060.00
Min: 1000 / Mult: 1000
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
66AH1667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.000
800+
$1.950
1600+
$1.920
2400+
$1.910
Total:$800.00
Min: 400 / Mult: 400
15µF
100V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
730mA
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SXV Series
70AH3077

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.150
2000+
$1.090
4000+
$0.980
6000+
$0.945
10000+
$0.909
Total:$1,150.00
Min: 1000 / Mult: 1000
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP® Series
28M9828

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.924
2000+
$0.873
4000+
$0.787
6000+
$0.759
10000+
$0.730
Total:$924.00
Min: 1000 / Mult: 1000
15µF
12.5V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
70AH3076

RoHS

Each (Supplied on Cut Tape)
500+
$1.320
Total:$1,320.00
Min: 1000 / Mult: 1000
Total:$1,320.00
Min: 1000 / Mult: 1000
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP® Series
99AJ4311

RoHS

Each (Supplied on Cut Tape)
500+
$1.060
Total:$1,060.00
Min: 1000 / Mult: 1000
Total:$1,060.00
Min: 1000 / Mult: 1000
15µF
12.5V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
74AC6946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.841
Total:$4.20
Min: 5 / Mult: 5
Total:$84.10
Min: 100 / Mult: 5
15µF
10V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
24AC1345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.550
25+
$2.450
50+
$2.340
100+
$2.230
Total:$2.66
Min: 1 / Mult: 1
15µF
100V
-
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
630mA
10mm
-
-
8mm
-55°C
125°C
OS-CON SXE Series
17X9819

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.895
4000+
$0.828
6000+
$0.807
10000+
$0.795
Total:$3,132.50
Min: 3500 / Mult: 3500
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
17X9851

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.826
4000+
$0.764
6000+
$0.745
10000+
$0.733
Total:$2,891.00
Min: 3500 / Mult: 3500
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
86Y4958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.030
25+
$0.985
Total:$9.05
Min: 5 / Mult: 5
Total:$98.50
Min: 100 / Mult: 5
15µF
10V
Radial Can - SMD
0.2ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVPS Series
17X9826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
Total:$3,605.00
Min: 3500 / Mult: 3500
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
17X9840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.873
Total:$3,055.50
Min: 3500 / Mult: 3500
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
17X9841

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.791
4000+
$0.731
6000+
$0.713
10000+
$0.702
Total:$2,768.50
Min: 3500 / Mult: 3500
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
40Y4381

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.822
10+
$0.816
25+
$0.765
50+
$0.714
100+
$0.638
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
15µF
20V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
17X9827

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.935
4000+
$0.865
6000+
$0.843
10000+
$0.830
Total:$3,272.50
Min: 3500 / Mult: 3500
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
17X9818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
Total:$3,458.00
Min: 3500 / Mult: 3500
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
88Y3523

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.160
25+
$1.110
50+
$1.070
100+
$1.020
More Pricing...
Total:$1.88
Min: 1 / Mult: 1
15µF
32V
Radial Leaded
0.08ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
560mA
10mm
-
-
8mm
-55°C
125°C
OS-CON SEQP Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK