2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Mica Capacitors
                                                                                                  Print Page

                                                                                                  CD19FD332JO3F

                                                                                                  Mica Capacitor, Standard Dipped, 3300 pF, 500 V, ± 5%, PC Pin, 9 mm, Radial Leaded

                                                                                                  Date/Lot Code

                                                                                                  CORNELL DUBILIER
                                                                                                  CORNELL DUBILIER CD19FD332JO3F
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCORNELL DUBILIER
                                                                                                  Manufacturer Part NoCD19FD332JO3F
                                                                                                  Newark Part No.81K0891
                                                                                                  Product RangeCD19 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  43 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$7.060
                                                                                                  10+$6.770
                                                                                                  25+$6.310
                                                                                                  50+$6.060
                                                                                                  100+$6.050
                                                                                                  250+$6.050
                                                                                                  500+$6.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CORNELL DUBILIER
                                                                                                  ManufacturerCORNELL DUBILIER
                                                                                                  Manufacturer Part NoCD19FD332JO3F
                                                                                                  Newark Part No.81K0891
                                                                                                  Product RangeCD19 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance3300pF
                                                                                                  Voltage(DC)500V
                                                                                                  Capacitance Tolerance± 5%
                                                                                                  Capacitor TerminalsPC Pin
                                                                                                  Lead Spacing9mm
                                                                                                  Capacitor Case / PackageRadial Leaded
                                                                                                  Product Length17.3mm
                                                                                                  Product Width7.4mm
                                                                                                  Product Height15.98mm
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeCD19 Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The Type CD19 series standard dipped Mica Capacitor is the first choice for timing and close tolerance applications. This standard type is widely available through distribution.

                                                                                                  • Dimensions meet EIA RS153B specification
                                                                                                  • 100000V/µs dV/dt pulse capability minimum
                                                                                                  • Non-flammable units that meet IEC 695-2-2

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  3300pF

                                                                                                  Capacitance Tolerance

                                                                                                  ± 5%

                                                                                                  Lead Spacing

                                                                                                  9mm

                                                                                                  Product Length

                                                                                                  17.3mm

                                                                                                  Product Height

                                                                                                  15.98mm

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Voltage(DC)

                                                                                                  500V

                                                                                                  Capacitor Terminals

                                                                                                  PC Pin

                                                                                                  Capacitor Case / Package

                                                                                                  Radial Leaded

                                                                                                  Product Width

                                                                                                  7.4mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Product Range

                                                                                                  CD19 Series

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.