68µF Film Capacitors:
11 Products FoundFind a huge range of 68µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Epcos & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(11)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.710 5+ $23.710 10+ $21.710 25+ $20.910 50+ $20.110 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 68µF | ± 10% | 160V | B32526 Series | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 28mm | 42.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $17.000 10+ $14.060 25+ $13.480 50+ $12.890 100+ $12.600 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 68µF | ± 10% | 63V | B32524 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $145.910 5+ $132.800 10+ $119.680 25+ $115.540 50+ $111.390 More Pricing... | Metallized PP | Can | 68µF | ± 10% | 640V | C44P-T Series | 1.4kV | Stud Mount - M12 | Screw | GRADE III (Test Condition B) | 35mm | - | - | 247mm | -30°C | 70°C | - | ||||||
Each | 1+ $144.440 5+ $135.620 10+ $126.800 25+ $123.280 50+ $119.750 | Metallized PP | Can | 68µF | ± 10% | 780V | C44P-T Series | 1.7kV | Stud Mount - M12 | Screw | GRADE III (Test Condition B) | 35mm | - | - | 247mm | -30°C | 70°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET | Radial Box - 2 Pin | 68µF | ± 10% | 45V | FFB Series | 75V | Through Hole | PC Pin | - | 27.5mm | 31.1mm | 17.3mm | - | -55°C | 105°C | - | ||||||
Each | 5+ $239.630 10+ $235.910 | Metallized PP | Can | 68µF | ± 10% | 640V | C20A Series | 1.4kV | Stud Mount - M12 | Threaded Stud | - | 35mm | 247mm | - | 247mm | -25°C | 70°C | - | ||||||
Each | 1+ $122.080 5+ $115.700 10+ $109.310 25+ $106.760 50+ $104.200 More Pricing... | Metallized PP | Can | 68µF | ± 10% | 780V | C44P-R Series | 1.7kV | Stud Mount - M12 | Screw | - | 35mm | - | - | 247mm | -25°C | 70°C | - | ||||||
Each | 1+ $65.260 | Metallized PP | Can | 68µF | ± 10% | - | C4DE Series | 1kV | Panel Mount | Threaded Stud | - | 45mm | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $28.560 | Metallized PET Stacked | - | 68µF | ± 10% | 40V | JSN Series | 63V | Surface Mount | J-Lead | GRADE II (Test Condition A) | - | 17.3mm | 30mm | 15.7mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $182.090 5+ $171.340 10+ $160.600 25+ $149.850 50+ $146.990 More Pricing... | Metallized PP | Can | 68µF | ± 10% | 1kV | C44P-R Series | 2.3kV | Stud Mount - M12 | Screw | - | 35mm | - | - | 247mm | -25°C | 70°C | - | ||||||
Each | 1+ $109.040 5+ $102.130 10+ $95.210 25+ $94.230 50+ $93.260 More Pricing... | Metallized PP | Can | 68µF | ± 10% | 550V | C44P-R Series | 1.28kV | Stud Mount - M12 | Screw | - | 28mm | - | - | 247mm | -25°C | 70°C | - | ||||||