0
0 Items$0.00

68µF General Purpose Film Capacitors :

3 Products Found
Find a huge range of 68µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: TDK & Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC3396

RoHS

Date/Lot Code

Each
1+
$24.710
5+
$22.710
10+
$20.710
25+
$20.540
50+
$20.370
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
28mm
42.5mm
B32526 Series
-55°C
125°C
AEC-Q200
41Y9925

RoHS

Date/Lot Code

Each
1+
$16.360
10+
$13.420
25+
$12.840
50+
$12.250
100+
$11.960
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32524 Series
-55°C
125°C
AEC-Q200
85AC3129

RoHS

Each
1+
$28.560
Metallized PET Stacked
-
68µF
± 10%
40V
63V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
30mm
15.7mm
JSN Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK