50µF Film Capacitors:
40 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(40)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.660 10+ $24.870 25+ $22.080 50+ $21.410 100+ $21.140 | Metallized PP | Can | 50µF | ± 5% | 450V | MotorCap B32332 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 103mm | -25°C | 85°C | - | ||||||
Each | 1+ $16.170 10+ $12.580 25+ $12.150 50+ $11.740 100+ $11.320 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | - | 42mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $17.180 10+ $13.730 25+ $12.930 50+ $12.130 100+ $11.790 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 30mm | 50.5mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $36.830 5+ $34.980 10+ $33.190 25+ $30.070 50+ $27.380 More Pricing... | Metallized PP | Can | 50µF | ± 6% | 440V | GEM III 97F5000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $28.920 | Metallized PP | Can | 50µF | ± 5% | 470V | C87 Series | - | Stud Mount - M12 | Quick Connect | - | - | - | - | 133mm | -25°C | 85°C | - | ||||||
Each | 1+ $15.110 10+ $11.480 25+ $11.340 50+ $11.210 100+ $11.070 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | - | C4AQ Series | 650V | Through Hole | PC Pin | - | 37.5mm | 42mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $14.140 10+ $12.150 25+ $11.180 50+ $10.200 100+ $10.120 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | C4AQ Series | 500V | Through Hole | PC Pin | - | 37.5mm | 42mm | 28mm | 37mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.380 10+ $11.210 25+ $10.800 50+ $10.400 100+ $9.560 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | - | 42mm | 28mm | 37mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $12.100 10+ $8.360 25+ $8.170 50+ $7.970 100+ $7.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | C4AQ-M Series | 500V | Through Hole | PC Pin | - | 37.5mm | 42mm | 28mm | 37mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $18.430 10+ $13.890 25+ $13.580 50+ $13.250 100+ $12.930 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | 310V | C4AF Series | 620V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $24.060 10+ $19.390 25+ $18.310 50+ $17.230 100+ $16.470 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 43mm | 58mm | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $21.180 10+ $16.300 25+ $15.670 50+ $15.040 100+ $14.380 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 30mm | 51mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $21.180 10+ $17.000 25+ $16.020 50+ $15.040 100+ $14.380 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 30mm | 51mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $13.880 10+ $13.320 25+ $12.590 50+ $11.410 100+ $10.840 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | B32778Z Series | 900V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+ $19.700 10+ $16.040 25+ $15.990 50+ $15.940 100+ $15.500 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 43mm | 58mm | -40°C | 105°C | - | |||||
Each | 1+ $20.750 10+ $19.920 25+ $18.830 50+ $17.060 100+ $16.210 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | B32718P Series | 900V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 45mm | 65mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $14.960 10+ $10.690 25+ $10.530 50+ $10.370 100+ $10.210 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | 37.5mm | 42mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $24.890 10+ $24.640 25+ $23.240 50+ $21.830 100+ $21.170 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | - | MKP1848C Series | 900V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | - | ||||||
PANASONIC | Each | 1+ $19.920 10+ $16.500 25+ $16.180 50+ $15.860 100+ $15.450 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | EZPV Series | 800V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 30mm | 51mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $18.320 10+ $14.420 25+ $14.060 50+ $13.690 100+ $13.560 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | - | B32778 Series | 800V | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 38mm | 57.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 50µF | ± 10% | 240V | MHBS Series | 575V | Through Hole | PC Pin | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 30mm | 57.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $32.360 10+ $24.010 25+ $23.620 50+ $23.230 100+ $22.830 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | - | C4AE Series | 450V | Through Hole | Radial Leaded | - | - | 42mm | 30mm | - | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+ $17.360 10+ $13.800 25+ $12.980 50+ $12.160 100+ $11.950 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 52.5mm | 57mm | 25mm | 40mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $27.560 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | - | MKP1848 Series | 500V | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 30mm | 45mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 25+ $59.940 50+ $57.990 100+ $56.050 | Metallized PP | Can | 50µF | ± 6% | 370V | GEM III 97F9000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 120.65mm | -40°C | 70°C | - | ||||||