5.6µF Film Capacitors:
37 Products FoundFind a huge range of 5.6µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, TDK & JB Capacitors
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(37)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.450 10+ $3.340 25+ $3.120 50+ $2.890 100+ $2.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | - | B32924 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $4.130 10+ $3.160 25+ $2.940 50+ $2.720 100+ $2.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.560 10+ $1.810 25+ $1.700 50+ $1.590 100+ $1.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11mm | 20mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $7.920 10+ $6.780 25+ $6.540 50+ $6.300 100+ $5.870 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | 200V | B32526 Series | 400V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 15mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.920 10+ $2.800 25+ $2.620 50+ $2.430 100+ $2.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | 27.5mm | 32mm | 21mm | 12.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.310 10+ $3.080 25+ $2.830 50+ $2.590 100+ $2.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $3.190 10+ $2.410 25+ $2.320 50+ $2.220 100+ $1.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13mm | 25mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.940 10+ $2.150 25+ $1.990 50+ $1.830 100+ $1.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | C4AQ Series | 500V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 11mm | 20mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.950 10+ $2.160 25+ $2.000 50+ $1.840 100+ $1.640 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | C4AQ Series | 500V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 11mm | 20mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.510 10+ $1.730 25+ $1.580 50+ $1.410 100+ $1.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | C4AQ-M Series | 500V | Through Hole | PC Pin | - | 27.5mm | 32mm | 21mm | 12.5mm | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $4.880 10+ $3.730 25+ $3.530 50+ $3.340 100+ $2.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | - | ECWFG Series | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 16mm | 29.5mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.140 10+ $3.910 25+ $3.670 50+ $3.430 100+ $3.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | B32924 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $3.280 10+ $2.980 25+ $2.800 50+ $2.620 100+ $2.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | - | ECWFJ Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 16mm | 29.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.160 10+ $2.870 25+ $2.700 50+ $2.530 100+ $2.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | - | ECWFJ Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 16mm | 29.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.670 10+ $2.260 25+ $2.120 50+ $1.970 100+ $1.790 More Pricing... | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | - | ECQE(T) Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 11.8mm | 21mm | -40°C | 105°C | - | ||||||
Each | 1+ $20.260 10+ $19.450 25+ $18.390 50+ $16.660 100+ $15.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | - | B32916 Series | - | Through Hole | - | GRADE I (Test Condition A) | 37.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $5.220 10+ $4.740 25+ $4.450 50+ $4.170 100+ $3.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | B32774H Series | 700V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.470 10+ $4.970 25+ $4.670 50+ $4.370 100+ $3.990 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | - | B32774H Series | 700V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.100 10+ $5.540 25+ $5.210 50+ $4.880 100+ $4.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | B32774H Series | 920V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 21mm | 31mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.120 10+ $4.650 25+ $4.360 50+ $4.090 100+ $3.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | B32774H Series | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 19mm | 30mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $17.000 10+ $12.370 25+ $12.370 50+ $12.360 100+ $12.360 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5.6µF | ± 10% | - | R58 Series | - | Through Hole | - | GRADE III (Test Condition B) | 52.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.830 10+ $4.250 25+ $4.030 50+ $3.800 100+ $3.570 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | R53B Series | - | Through Hole | - | GRADE III (Test Condition B) | 37.5mm | - | - | - | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.060 10+ $2.130 25+ $1.950 50+ $1.760 100+ $1.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13mm | 25mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.340 | Metallized PP | Axial Leaded | 5.6µF | ± 5% | - | - | 250V | Through Hole | PC Pin | - | - | 31mm | - | - | -55°C | 85°C | - | ||||||
Each | 1+ $2.730 10+ $1.480 25+ $1.450 50+ $1.420 100+ $1.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | - | C4AQ-M Series | 500V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11mm | 20mm | -55°C | 105°C | AEC-Q200 | ||||||