5.6µF Noise Suppression & Safety Capacitors :
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.360 10+ $3.250 25+ $3.030 50+ $2.810 100+ $2.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 305VAC | 120V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | - | ||||||
Each | 1+ $4.910 10+ $3.620 25+ $3.420 50+ $3.210 100+ $2.990 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $5.010 10+ $3.780 25+ $3.540 50+ $3.300 100+ $3.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | X2 | Through Hole | 305VAC | 120V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | - | ||||||
Each | 1+ $20.290 10+ $15.720 25+ $15.670 50+ $15.620 100+ $15.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5.6µF | ± 10% | X1 | Through Hole | 600VAC | 76V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | ||||||
Each | 1+ $19.130 10+ $18.340 25+ $17.300 50+ $15.620 100+ $14.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | ||||||
Each | 1+ $6.610 10+ $5.080 25+ $4.860 50+ $4.650 100+ $4.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ $9.900 10+ $7.800 25+ $7.500 50+ $7.200 100+ $6.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||