35µF Film Capacitors:

68 Products Found
Find a huge range of 35µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Vishay, Panasonic, Capcom, Kemet & Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47W3419

RoHS

Date/Lot Code

Each
1+
$21.480
10+
$19.870
25+
$18.250
50+
$16.640
100+
$16.150
More Pricing...
Metallized PP
Can
35µF
± 5%
450V
MotorCap B32332 Series
-
Stud Mount - M8
Quick Connect
-
-
-
-
103mm
-25°C
85°C
-
39C2083

RoHS

Date/Lot Code

Each
1+
$35.860
Metallized PP
Can
35µF
± 6%
370V
GEM III 97F9000 Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
68X2462

RoHS

Date/Lot Code

Each
1+
$23.360
10+
$19.300
25+
$18.310
50+
$17.320
100+
$17.250
More Pricing...
Metallized PP
Can
35µF
± 5%
470V
C27 Series
-
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
95mm
-25°C
85°C
-
13M4418

RoHS

Each
1+
$33.550
5+
$30.860
10+
$28.510
25+
$27.610
50+
$26.730
More Pricing...
Metallized PP
Can
35µF
± 6%
240V
GEM III 97F8000 Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
68X2459

RoHS

Date/Lot Code

Each
1+
$24.370
10+
$18.830
25+
$18.830
50+
$18.820
Metallized PP
Can
35µF
± 5%
470V
C27 Series
-
Stud Mount - M8
Wire Leaded
-
-
-
-
93mm
-25°C
85°C
-
85AC1662

RoHS

Date/Lot Code

Each
1+
$12.650
10+
$12.190
25+
$10.890
50+
$10.270
100+
$9.420
More Pricing...
Metallized PP
Can
35µF
± 5%
470V
C27 Series
-
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
95mm
-25°C
85°C
-
21AH3345

RoHS

Date/Lot Code

Each
1+
$8.580
100+
$7.200
250+
$6.680
500+
$6.270
1000+
$5.960
Metallized PP
Can
35µF
± 5%
420V
MP HDAT Series
700V
Stud Mount - M8
Screw
-
18mm
-
-
85mm
-40°C
85°C
-
25AH7831

RoHS

Date/Lot Code

Each
1+
$18.380
10+
$18.100
25+
$17.820
50+
$17.540
100+
$17.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
350V
B32354S Series
-
Through Hole
PC Pin
GRADE III (Test Condition B)
52.5mm
57.5mm
50mm
-
-40°C
85°C
-
21AH3346

RoHS

Each
1+
$7.950
100+
$6.670
250+
$6.190
500+
$5.820
1000+
$5.520
Metallized PP
Can
35µF
± 5%
500V
MP HDAT Series
840V
Stud Mount - M8
Screw
-
18mm
-
-
100mm
-40°C
85°C
-
69AH7728

RoHS

Date/Lot Code

Each
1+
$10.070
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
37.5mm
41mm
26mm
40.5mm
-40°C
105°C
AEC-Q200
56AJ0254

RoHS

Date/Lot Code

Each
1+
$11.040
10+
$7.570
25+
$7.480
50+
$7.390
100+
$7.290
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
-
C4AQ-M Series
800V
Through Hole
PC Pin
-
-
42mm
35mm
46mm
-55°C
105°C
AEC-Q200
47AK6245

RoHS

Date/Lot Code

Each
1+
$19.800
10+
$14.510
25+
$14.320
50+
$14.110
100+
$13.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
-
C4AK Series
700V
Through Hole
Radial Leaded
-
-
42mm
33mm
48mm
-55°C
135°C
AEC-Q200
09AN5034

RoHS

Date/Lot Code

Each
1+
$11.590
10+
$11.170
25+
$9.970
50+
$9.390
100+
$8.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
-
MKP1848E Series
900V
Through Hole
-
GRADE III (Test Condition A)
52.5mm
57.5mm
30mm
45mm
-
125°C
AEC-Q200
03AM7689

RoHS

Date/Lot Code

Each
1+
$10.830
10+
$10.440
25+
$9.320
50+
$8.780
100+
$8.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
-
B32776YZ Series
800V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
33mm
48mm
-40°C
105°C
-
86AK8531

RoHS

Date/Lot Code

Each
1+
$10.270
10+
$8.160
25+
$7.740
50+
$7.310
100+
$7.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
-
MKP1848E Series
500V
Through Hole
PC Pin
-
37.5mm
42mm
18.5mm
35.5mm
-
125°C
AEC-Q200
03AM7679

RoHS

Date/Lot Code

Each
1+
$9.650
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
-
B32776H Series
700V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
33mm
48mm
-40°C
105°C
AEC-Q200
09AN5024

RoHS

Date/Lot Code

Each
1+
$8.390
10+
$8.080
25+
$7.220
50+
$6.800
100+
$6.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
-
MKP1848E Series
500V
Through Hole
-
GRADE III (Test Condition A)
37.5mm
42mm
18.5mm
35.5mm
-
125°C
AEC-Q200
09AN5035

RoHS

Date/Lot Code

Each
1+
$12.110
10+
$11.670
25+
$10.420
50+
$9.810
100+
$8.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
-
MKP1848E Series
900V
Through Hole
-
GRADE III (Test Condition A)
52.5mm
57.5mm
30mm
45mm
-
125°C
AEC-Q200
09AN5022

RoHS

Date/Lot Code

Each
1+
$13.410
10+
$12.920
25+
$11.530
50+
$10.860
100+
$9.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
-
MKP1848E Series
1kV
Through Hole
-
GRADE III (Test Condition A)
52.5mm
57.5mm
35mm
50mm
-
125°C
AEC-Q200
72AK6569

RoHS

Date/Lot Code

Each
1+
$20.360
10+
$16.980
25+
$16.410
50+
$15.840
100+
$15.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
-
EZPV Series
1kV
Through Hole
Radial Leaded
-
52.5mm
57.5mm
35mm
56mm
-40°C
105°C
-
09AN5025

RoHS

Date/Lot Code

Each
1+
$8.560
10+
$8.250
25+
$7.360
50+
$6.940
100+
$6.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
-
MKP1848E Series
500V
Through Hole
-
GRADE III (Test Condition A)
37.5mm
42mm
18.5mm
35.5mm
-
125°C
AEC-Q200
09AN5028

RoHS

Date/Lot Code

Each
1+
$9.360
10+
$9.020
25+
$8.050
50+
$7.590
100+
$6.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
-
MKP1848E Series
700V
Through Hole
-
GRADE III (Test Condition A)
37.5mm
42mm
30mm
45mm
-
125°C
AEC-Q200
09AN5027

RoHS

Date/Lot Code

Each
1+
$9.240
10+
$8.900
25+
$7.950
50+
$7.480
100+
$6.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
-
MKP1848E Series
700V
Through Hole
-
GRADE III (Test Condition A)
37.5mm
42mm
30mm
45mm
-
125°C
AEC-Q200
72AK6629

RoHS

Date/Lot Code

Each
1+
$17.520
10+
$13.960
25+
$13.150
50+
$12.330
100+
$11.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
-
EZPV Series
700V
Through Hole
Radial Leaded
-
52.5mm
57.5mm
30mm
51mm
-40°C
105°C
AEC-Q200
72AK6630

RoHS

Date/Lot Code

Each
1+
$17.960
10+
$14.330
25+
$13.500
50+
$12.670
100+
$12.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
-
EZPV Series
700V
Through Hole
Radial Leaded
-
37.5mm
41.5mm
30mm
56mm
-40°C
105°C
AEC-Q200
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK