30µF Film Capacitors:
65 Products FoundFind a huge range of 30µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Capcom, TDK & Icel By Nichicon
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(65)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.850 10+ $10.270 25+ $9.500 50+ $8.730 100+ $8.400 | Metallized PP | Can | 30µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 93mm | -25°C | 85°C | - | ||||||
Each | 1+ $15.260 10+ $11.140 25+ $10.750 50+ $10.360 100+ $10.220 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | - | C4AQ-M Series | 1.1kV | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $18.410 10+ $17.000 25+ $15.590 50+ $14.190 100+ $13.750 More Pricing... | Metallized PP | Can | 30µF | ± 5% | 450V | MotorCap B32332 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 93mm | -25°C | 85°C | - | ||||||
Each | 1+ $15.970 10+ $15.510 25+ $15.010 50+ $14.400 100+ $14.070 More Pricing... | Metallized PP | Can | 30µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 71.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $38.850 5+ $35.740 10+ $33.590 25+ $32.020 50+ $30.950 More Pricing... | Metallized PP | Can | 30µF | ± 6% | 660V | GEM III 27L Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 120.65mm | -40°C | 70°C | - | ||||||
Each | 1+ $29.290 5+ $26.940 10+ $24.900 25+ $22.560 50+ $20.800 | Metallized PP | Can | 30µF | ± 6% | 370V | GEM III 97F9000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $11.190 10+ $9.820 25+ $8.860 50+ $7.890 100+ $7.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | - | C4AQ Series | 650V | Through Hole | PC Pin | - | 37.5mm | 42mm | 28mm | 37mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.290 10+ $8.280 25+ $8.280 50+ $8.270 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | - | C4AQ Series | 800V | Through Hole | PC Pin | - | 37.5mm | 42mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.890 10+ $5.830 25+ $5.690 50+ $5.540 100+ $5.410 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | - | C4AQ Series | 650V | Through Hole | PC Pin | - | - | 42mm | 43mm | 25mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.070 10+ $9.060 25+ $8.940 50+ $8.820 100+ $8.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | - | C4AQ Series | 1.1kV | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $42.790 5+ $40.620 10+ $38.550 25+ $34.930 50+ $31.800 More Pricing... | Metallized PP | Can | 30µF | ± 6% | 370V | GEM III 97F9000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $23.570 5+ $23.330 10+ $23.100 25+ $22.870 50+ $22.630 More Pricing... | Metallized PP | Can | 30µF | ± 6% | 440V | GEM III 97F5000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 120.65mm | -40°C | 70°C | - | ||||||
Each | 1+ $19.620 10+ $18.810 25+ $17.760 50+ $16.050 100+ $15.220 More Pricing... | Metallized PP | Axial Leaded | 30µF | ± 5% | - | FP-CA-AU Series | 630V | Through Hole | PC Pin | - | - | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $24.430 5+ $21.990 10+ $20.280 25+ $18.420 | Metallized PP | Can | 30µF | ± 6% | 370V | GEM III 97F8000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $22.680 10+ $17.120 25+ $17.060 50+ $16.990 100+ $16.930 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | - | MKP1848S Series | 500V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 18mm | -40°C | 105°C | - | ||||||
Each | 1+ $15.960 10+ $15.830 25+ $15.700 50+ $15.570 100+ $15.430 More Pricing... | Metallized PP | Can | 30µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 93mm | -25°C | 85°C | - | ||||||
Each | 1+ $10.120 10+ $6.880 25+ $6.880 50+ $6.870 100+ $6.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | 37.5mm | 42mm | 28mm | 37mm | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $16.560 10+ $14.430 25+ $13.580 50+ $12.730 100+ $12.680 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | - | EZPV Series | 1.1kV | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $13.740 10+ $11.060 25+ $10.530 50+ $9.990 100+ $9.490 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 26mm | 40.5mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $13.760 10+ $10.920 25+ $10.240 50+ $9.560 100+ $8.620 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 26mm | 40.5mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $6.670 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | - | 42mm | 43mm | 25mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $9.320 10+ $6.270 25+ $6.120 50+ $5.950 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | PC Pin | - | 37.5mm | 42mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.280 10+ $6.990 25+ $6.830 50+ $6.650 100+ $6.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | - | 42mm | 28mm | 37mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $12.350 10+ $8.420 25+ $8.230 50+ $8.040 100+ $7.860 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | - | C4AQ-M Series | 1kV | Through Hole | PC Pin | - | - | 57.5mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.030 10+ $6.660 25+ $6.510 50+ $6.340 100+ $6.200 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | - | 42mm | 43mm | 25mm | -55°C | 105°C | AEC-Q200 | ||||||