0
0 Items$0.00

30µF Power Film Capacitors :

87 Products Found
Find a huge range of 30µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay, TDK & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0406

RoHS

Date/Lot Code

Each
1+$18.080
5+$16.080
10+$14.080
25+$13.630
100+$13.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8762

RoHS

Date/Lot Code

Each
1+$11.450
25+$8.680
100+$7.730
250+$7.580
500+$7.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
11V/µs
324A
20.4A
0.0052ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0276

RoHS

Date/Lot Code

Each
1+$12.320
25+$9.200
100+$8.610
250+$8.440
500+$8.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0253

RoHS

Date/Lot Code

Each
1+$11.780
25+$8.380
100+$8.370
250+$8.200
500+$8.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
900A
23.2A
0.0032ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1355

RoHS

Date/Lot Code

Each
1+$11.780
25+$8.480
100+$8.140
250+$7.980
500+$7.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.9A
0.004ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0330

RoHS

Date/Lot Code

Each
1+$14.210
25+$11.040
100+$9.910
250+$9.710
500+$9.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
17V/µs
510A
20.4A
0.0052ohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6253

RoHS

Date/Lot Code

Each
1+$27.190
5+$24.150
10+$21.100
25+$20.740
100+$20.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
10V/µs
300A
18A
0.0057ohm
-
57.5mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6244

RoHS

Date/Lot Code

Each
1+$22.460
5+$19.700
10+$16.930
25+$15.750
100+$15.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
-
42mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
29AM5335

RoHS

Date/Lot Code

Each
1+$136.300
5+$131.410
10+$126.510
25+$123.980
50+$121.450
More Pricing...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
0.0021ohm
85mm
-
-
147mm
40A
C44P-T Series
-30°C
70°C
-
59AC8737

RoHS

Date/Lot Code

Each
1+$10.560
25+$7.630
100+$6.670
250+$6.540
500+$6.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
13V/µs
389A
23.2A
0.0032ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ7922

RoHS

Date/Lot Code

Each
1+$15.940
5+$14.010
10+$12.080
25+$11.650
100+$11.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
14A
0.0053ohm
-
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ8079

RoHS

Date/Lot Code

Each
1+$11.750
25+$8.470
100+$8.120
250+$7.950
500+$7.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
1050A
16A
0.0045ohm
-
42.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ8071

RoHS

Date/Lot Code

Each
1+$12.300
5+$12.210
10+$12.110
25+$11.460
100+$10.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
15A
0.005ohm
-
57.5mm
35mm
50mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ8081

RoHS

Date/Lot Code

Each
1+$14.470
5+$12.700
10+$10.930
25+$10.540
100+$10.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
20V/µs
600A
15A
0.0055ohm
-
57.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
AEC-Q200
50AJ2978

RoHS

Each
1+$20.480
10+$19.650
25+$18.580
50+$16.760
100+$15.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
3200µohm
-
42mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AJ2992

RoHS

Each
1+$26.820
10+$25.740
25+$24.330
50+$21.950
100+$20.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
10V/µs
300A
18A
5700µohm
-
57.5mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
03P4365

RoHS

LCR COMPONENTS
Each
1+$15.800
5+$15.090
10+$14.170
25+$12.670
100+$11.940
More Pricing...
Metallized PP
Axial Leaded
30µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
65mm
-
-
-
-
FP-CA-AU Series
-40°C
85°C
-
36AJ3456

RoHS

Each
1+$11.490
10+$11.020
25+$9.810
50+$9.250
100+$8.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
900A
19.9A
4000µohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5588

RoHS

Each
1+$11.380
10+$10.910
25+$9.710
50+$9.160
100+$8.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
900A
19.9A
3600µohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7726

RoHS

Each
1+$13.940
25+$11.010
100+$8.810
250+$8.800
500+$8.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
71AH3635

RoHS

Date/Lot Code

Each
1+$27.260
5+$24.890
10+$22.520
25+$21.360
100+$20.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
6600µohm
-
57.5mm
45mm
62mm
-
EZPQ Series
-40°C
105°C
-
69AH7688

RoHS

Date/Lot Code

Each
1+$18.690
5+$16.880
10+$15.060
25+$14.330
100+$13.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
36AJ3530

RoHS

Date/Lot Code

Each
1+$19.640
5+$17.390
10+$14.680
25+$13.330
100+$12.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
20V/µs
600A
23A
4800µohm
-
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
69AH7725

RoHS

Each
1+$13.940
25+$11.030
100+$9.320
250+$9.240
500+$9.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
15AJ2537

RoHS

Each
1+$32.350
5+$28.610
10+$24.860
25+$24.330
100+$23.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
390A
17A
-
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
105°C
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK