12µF Film Capacitors:

65 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Product Range
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67R8897

RoHS

Date/Lot Code

Each
1+
$13.120
10+
$10.540
25+
$9.900
50+
$9.250
100+
$8.970
Total:$13.12
Min: 1 / Mult: 1
Metallized PP
Can
C27 Series
12µF
± 5%
05M2928

RoHS

Each
1+
$14.640
10+
$14.060
25+
$12.580
50+
$11.890
100+
$10.820
More Pricing...
Total:$14.64
Min: 1 / Mult: 1
Metallized PP
Can
4.16.26 Series
12µF
± 5%
67R8905

RoHS

Date/Lot Code

Each
1+
$7.420
10+
$5.660
25+
$5.290
50+
$4.920
100+
$4.910
More Pricing...
Total:$7.42
Min: 1 / Mult: 1
Metallized PP
Can
C27 Series
12µF
± 5%
05M2910

RoHS

Each
1+
$7.820
10+
$7.510
25+
$6.720
50+
$6.350
100+
$5.780
More Pricing...
Total:$7.82
Min: 1 / Mult: 1
Metallized PP
Can
4.16.10 Series
12µF
± 5%
38AJ1409

RoHS

Date/Lot Code

Each
1+
$10.900
10+
$7.170
25+
$6.930
50+
$6.700
100+
$6.580
More Pricing...
Total:$10.90
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
C4AQ-P Series
12µF
± 5%
38AJ1345

RoHS

Date/Lot Code

Each
1+
$9.350
10+
$7.800
25+
$6.820
50+
$5.840
100+
$4.680
More Pricing...
Total:$9.35
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
C4AQ-P Series
12µF
± 10%
05M2909

RoHS

Each
1+
$14.640
10+
$14.060
25+
$12.580
50+
$11.890
100+
$10.820
More Pricing...
Total:$14.64
Min: 1 / Mult: 1
Metallized PP
Can
4.16.10 Series
12µF
± 5%
47AC2503

RoHS

Each
1+
$12.320
10+
$11.850
25+
$10.530
50+
$9.880
100+
$9.010
More Pricing...
Total:$12.32
Min: 1 / Mult: 1
Metallized PP
Can
4.16.10 Series
12µF
± 5%
16AC9348

RoHS

Date/Lot Code

Each
1+
$6.350
10+
$4.820
25+
$4.560
50+
$4.310
100+
$4.040
More Pricing...
Total:$6.35
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
EZPQ Series
12µF
± 10%
13M3903

RoHS

Each
1+
$28.040
5+
$25.800
10+
$23.830
25+
$21.590
50+
$19.910
Total:$28.04
Min: 1 / Mult: 1
Metallized PP
Can
GEM III 27L Series
12µF
± 6%
59AC8758

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$5.130
25+
$4.930
50+
$4.740
100+
$4.540
More Pricing...
Total:$6.63
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
C4AQ Series
12µF
± 5%
68X2454

RoHS

Date/Lot Code

Each
1+
$10.280
Total:$10.28
Min: 1 / Mult: 1
Metallized PP
Can
C27 Series
12µF
± 5%
03P4362

RoHS

Each
1+
$14.490
10+
$13.950
25+
$12.430
50+
$11.690
100+
$10.690
More Pricing...
Total:$14.49
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
FP-CA-AU Series
12µF
± 5%
18X0866

RoHS

Each
1+
$18.520
10+
$13.190
25+
$12.800
50+
$12.410
100+
$12.020
More Pricing...
Total:$18.52
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
BLC Series
12µF
± 5%
82AH0173

RoHS

Date/Lot Code

Each
1+
$6.940
10+
$5.140
25+
$4.730
50+
$4.310
100+
$3.920
More Pricing...
Total:$6.94
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
C4AQ Series
12µF
± 10%
56AJ0249

RoHS

Date/Lot Code

Each
1+
$5.190
10+
$3.740
25+
$3.430
50+
$3.110
100+
$2.850
More Pricing...
Total:$5.19
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
C4AQ-M Series
12µF
± 5%
69AH7716

RoHS

Date/Lot Code

Each
1+
$7.980
10+
$6.160
25+
$5.750
50+
$5.340
100+
$4.700
More Pricing...
Total:$7.98
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
EZPV Series
12µF
± 10%
69AH7715

RoHS

Date/Lot Code

Each
1+
$7.190
10+
$5.580
25+
$5.210
50+
$4.830
100+
$4.690
More Pricing...
Total:$7.19
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
EZPV Series
12µF
± 10%
69AH7775

RoHS

Date/Lot Code

Each
1+
$9.540
10+
$7.480
25+
$7.000
50+
$6.530
100+
$6.040
Total:$9.54
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
EZPV Series
12µF
± 10%
24AJ0348

RoHS

Date/Lot Code

Each
1+
$6.550
Total:$6.55
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
EZPV Series
12µF
± 10%
77AH4577

RoHS

Each
1+
$20.230
50+
$18.430
100+
$16.950
250+
$15.800
500+
$14.820
Total:$20.23
Min: 1 / Mult: 1
Metallized PP
Can
MP SD Series
12µF
± 10%
38AJ1387

RoHS

Date/Lot Code

Each
1+
$6.730
10+
$4.960
25+
$4.710
50+
$4.460
100+
$4.200
More Pricing...
Total:$6.73
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
C4AQ-P Series
12µF
± 5%
72AK6548

RoHS

Date/Lot Code

Each
1+
$7.550
Total:$7.55
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
EZPV Series
12µF
± 10%
72AK6597

RoHS

Date/Lot Code

Each
1+
$8.870
10+
$6.160
25+
$5.970
50+
$5.790
100+
$5.610
Total:$8.87
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
EZPV Series
12µF
± 10%
21AM4040

RoHS

Date/Lot Code

Each
1+
$22.010
10+
$16.850
25+
$15.640
50+
$14.420
100+
$13.200
More Pricing...
Total:$22.01
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
C4AF Series
12µF
± 10%
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK