Film Capacitors:

10,287 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06M4968

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$1.000
25+
$0.987
50+
$0.973
100+
$0.959
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
-
-
2200pF
-
± 10%
220V
MKT1813 Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-55°C
100°C
-
53M8407

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$1.710
25+
$1.670
50+
$1.640
100+
$1.600
More Pricing...
Total:$2.73
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
-
-
1µF
-
± 10%
40V
MKT1813 Series
63V
Through Hole
PC Pin
-
-
19mm
-
-
-55°C
100°C
-
04J5950

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.250
25+
$1.230
50+
$1.210
100+
$1.180
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
2000pF
-
± 2%
160V
MKP420 Series
630V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8mm
-55°C
85°C
-
05M4543

RoHS

Each
1+
$16.460
10+
$15.800
25+
$14.130
50+
$13.360
100+
$12.160
More Pricing...
Total:$16.46
Min: 1 / Mult: 1
Metallized PP
Can
-
-
20µF
-
± 5%
450V
4.16.10 Series
-
-
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
96K7510

RoHS

Date/Lot Code

Each
1+
$1.840
10+
$1.060
25+
$1.010
50+
$0.953
100+
$0.900
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
1µF
-
± 20%
-
B32924 Series
-
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-40°C
110°C
-
58M6665

RoHS

Each
1+
$4.340
10+
$3.940
25+
$3.700
50+
$3.460
100+
$3.150
More Pricing...
Total:$4.34
Min: 1 / Mult: 1
-
Radial Box - 2 Pin
-
-
0.047µF
-
± 10%
-
FE-SP-HDR Series
-
Panel Mount
-
-
22.5mm
-
-
-
-40°C
85°C
-
97K0239

RoHS

Each
1+
$1.830
10+
$1.470
25+
$1.360
50+
$1.260
100+
$1.140
More Pricing...
Total:$1.83
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
-
-
220pF
-
± 2.5%
-
FSC Series
160V
Through Hole
PC Pin
-
-
8mm
-
-
-40°C
85°C
-
05M2926

RoHS

Each
1+
$17.360
10+
$16.670
25+
$14.900
50+
$14.090
100+
$12.830
More Pricing...
Total:$17.36
Min: 1 / Mult: 1
Metallized PP
Can
-
-
8µF
-
± 5%
450V
4.16.26 Series
-
Stud Mount - M8
Quick Connect
-
12mm
-
-
72mm
-25°C
70°C
-
96K7478

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$1.540
25+
$1.420
50+
$1.300
100+
$1.220
More Pricing...
Total:$2.17
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
1µF
-
± 5%
200V
B32653 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
-55°C
110°C
AEC-Q200
97K0269

RoHS

Each
1+
$3.730
10+
$3.150
25+
$2.950
50+
$2.740
100+
$2.490
More Pricing...
Total:$3.73
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
-
-
330pF
-
± 1%
250V
FSC/EX Series
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-40°C
85°C
-
62W6442

RoHS

Each (Supplied on Cut Tape)
1+
$0.513
10+
$0.283
100+
$0.262
1000+
$0.218
5000+
$0.193
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
Total:$26.20
Min: 100 / Mult: 1
Metallized PPS Stacked
0805 [2012 Metric]
-
-
2700pF
-
± 2%
30V
ECHU(X) Series
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
-55°C
125°C
-
26M6587

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$1.420
25+
$1.390
50+
$1.350
100+
$1.320
More Pricing...
Total:$11.40
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
-
-
0.1µF
-
± 5%
40V
MKT470 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
-55°C
125°C
-
96K7494

RoHS

Date/Lot Code

Each
1+
$4.090
10+
$3.050
25+
$2.840
50+
$2.640
100+
$2.520
More Pricing...
Total:$4.09
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
1.5µF
-
± 5%
250V
B32654 Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
18mm
27.5mm
-55°C
110°C
AEC-Q200
26M6431

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.180
25+
$1.150
50+
$1.130
100+
$1.100
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
2200pF
-
± 20%
-
MKP336 6 Series
-
Through Hole
-
GRADE II (Test Condition A)
10mm
-
-
-
-55°C
100°C
-
49W0813

RoHS

Date/Lot Code

Each
1+
$0.767
10+
$0.432
25+
$0.421
50+
$0.410
100+
$0.400
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
-
-
1µF
-
± 10%
150V
ECQE(F) Series
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
7.4mm
15mm
-40°C
105°C
-
96K7512

RoHS

Each
1+
$2.210
10+
$1.570
25+
$1.440
50+
$1.310
100+
$1.230
More Pricing...
Total:$2.21
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
2.2µF
-
± 20%
-
B32924 Series
-
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-40°C
110°C
-
73K0558

RoHS

Each
1+
$3.140
10+
$2.650
25+
$2.480
50+
$2.310
100+
$2.100
More Pricing...
Total:$3.14
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
-
-
0.01µF
-
± 1%
-
MKP/HR Series
63V
Through Hole
PC Pin
-
-
13mm
7.5mm
13mm
-40°C
85°C
-
43J2695

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$0.714
25+
$0.700
50+
$0.685
100+
$0.671
More Pricing...
Total:$1.25
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
-
-
1µF
-
± 5%
63V
B32529 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
-55°C
125°C
AEC-Q200
35M0632

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.260
25+
$2.170
50+
$2.070
100+
$1.980
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
5600pF
-
± 5%
600V
KP/MKP 375 Series
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
26mm
7mm
20mm
-55°C
105°C
-
21C0355

RoHS

Date/Lot Code

Each
1+
$2.360
10+
$1.460
25+
$1.400
50+
$1.330
100+
$1.270
More Pricing...
Total:$2.36
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
-
-
1µF
-
± 10%
200V
B32524 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
19mm
-55°C
125°C
AEC-Q200
95F9070

RoHS

Each
1+
$1.170
10+
$1.070
25+
$1.010
50+
$0.956
100+
$0.898
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
-
-
0.1µF
-
± 10%
-
F1772 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
AEC-Q200
01P0313

RoHS

Date/Lot Code

Each
1+
$0.692
10+
$0.516
25+
$0.467
50+
$0.420
100+
$0.368
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
0.22µF
-
± 20%
-
B32923 Series
-
Through Hole
-
GRADE II (Test Condition A)
22.5mm
-
-
-
-40°C
110°C
-
06M4964

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.140
25+
$1.110
50+
$1.080
100+
$1.050
More Pricing...
Total:$2.12
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
-
-
1000pF
-
± 10%
220V
MKT1813 Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-55°C
100°C
-
63R8453

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.090
25+
$1.010
50+
$0.922
100+
$0.838
More Pricing...
Total:$1.50
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
0.15µF
-
± 20%
-
B32912 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
97K0258

RoHS

Each
1+
$3.730
10+
$3.150
25+
$2.950
50+
$2.740
100+
$2.490
More Pricing...
Total:$3.73
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
-
-
200pF
-
± 1%
250V
FSC/EX Series
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
-40°C
85°C
-
151-175 of 10287 items
of 412 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK