0
0 Items$0.00

Film Capacitors :

13,282 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitor Dielectric Type
Product Range
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1377

RoHS

Date/Lot Code

Each
1+$32.320
5+$30.200
10+$28.070
25+$25.950
100+$24.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
-
100µF
-
C4AQ-P Series
± 5%
-
700V
Through Hole
PC Pin
-
-
57.5mm
45mm
65mm
-55°C
125°C
AEC-Q200
24AJ1670

RoHS

Each
1+$2.680
25+$2.070
100+$1.650
250+$1.530
500+$1.450
More Pricing...
Metallized Paper
Radial Box - 2 Pin
-
-
0.022µF
-
PMR210 Series
± 20%
-
-
Through Hole
-
GRADE II (Test Condition A)
15.2mm
-
-
-
-40°C
85°C
-
56AJ0282

RoHS

Date/Lot Code

Each
1+$25.270
5+$22.520
10+$19.770
25+$19.200
100+$18.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
-
75µF
-
C4AQ-M Series
± 5%
-
700V
Through Hole
PC Pin
-
-
57.5mm
35mm
50mm
-55°C
105°C
AEC-Q200
82AH6890

RoHS

Each
1+$0.804
10+$0.417
25+$0.405
50+$0.394
100+$0.382
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
B32672L Series
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
-55°C
125°C
AEC-Q200
56AJ0275

RoHS

Date/Lot Code

Each
1+$10.690
25+$8.320
100+$7.800
250+$7.420
500+$6.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
-
25µF
-
C4AQ-M Series
± 5%
-
700V
Through Hole
PC Pin
-
-
42mm
20mm
40mm
-55°C
105°C
AEC-Q200
38AJ1275

RoHS

Each
1+$3.340
25+$2.450
100+$1.850
250+$1.820
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
5.6µF
-
ECWFG Series
± 5%
-
600V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
12mm
24.5mm
-40°C
110°C
AEC-Q200
38AJ1346

RoHS

Date/Lot Code

Each
1+$7.230
10+$6.410
25+$5.420
50+$4.920
100+$4.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
-
16µF
-
C4AQ-P Series
± 10%
-
450V
Through Hole
PC Pin
-
-
41.5mm
24mm
19mm
-55°C
125°C
AEC-Q200
56AJ0297

RoHS

Date/Lot Code

Each
1+$7.540
10+$5.700
25+$5.390
50+$5.070
100+$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
18µF
-
C4AQ-M Series
± 10%
-
500V
Through Hole
PC Pin
-
27.5mm
32mm
18mm
33mm
-55°C
105°C
AEC-Q200
82AH0645

RoHS

Date/Lot Code

Each
1800+$0.238
3600+$0.233
5400+$0.228
9000+$0.212
18000+$0.201
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
2200pF
-
R41T Series
± 10%
-
-
Through Hole
-
GRADE III (Test Condition B)
10mm
-
-
-
-40°C
125°C
AEC-Q200
04AK4576

RoHS

Date/Lot Code

Each
1+$3.110
25+$2.260
100+$1.710
250+$1.700
500+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
2.2µF
-
R53 Series
± 10%
-
-
Through Hole
-
GRADE II (Test Condition B)
27.5mm
-
-
-
-40°C
110°C
-
66AJ7602

RoHS

Each
1+$2.060
10+$1.430
25+$1.320
50+$1.200
100+$1.080
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
-
-
100µF
-
PFR/F411 Series
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
-55°C
100°C
-
87AJ1437
Each
1+$1.540
10+$1.220
25+$1.120
50+$1.030
100+$0.925
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
04AK4588

RoHS

Date/Lot Code

Each
1+$9.940
25+$7.110
100+$6.930
250+$6.550
500+$6.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
18µF
-
R53 Series
± 10%
-
-
Through Hole
-
GRADE II (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
-
95AJ6723

RoHS

Date/Lot Code

Each
1000+$0.243
2000+$0.227
3000+$0.222
5000+$0.216
10000+$0.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
R46 Series
± 10%
-
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
125°C
-
95AJ6724

RoHS

Date/Lot Code

Each
1+$0.719
10+$0.359
25+$0.346
50+$0.333
100+$0.303
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.15µF
-
R46 Series
± 10%
-
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
125°C
-
04J5950

RoHS

Date/Lot Code

Each
1+$2.390
25+$1.600
100+$1.210
250+$1.130
500+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
2000pF
-
MKP420 Series
± 2%
160V
630V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8mm
-55°C
85°C
-
04M4381

RoHS

Date/Lot Code

Each
1+$2.120
25+$1.490
100+$1.450
250+$1.400
500+$1.360
More Pricing...
Metallized PET
Axial Leaded
-
-
0.22µF
-
MKT1813 Series
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
-55°C
100°C
-
97K0269

RoHS

Each
1+$3.070
25+$2.570
100+$2.390
250+$2.210
500+$1.990
More Pricing...
Film / Foil PS
Axial Leaded
-
-
330pF
-
FSC/EX Series
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-40°C
85°C
-
49P5386

RoHS

Each
1+$0.372
10+$0.196
25+$0.161
50+$0.127
100+$0.087
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.022µF
-
MCPBSFC Series
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
6.5mm
-55°C
85°C
-
03J7251

RoHS

Each
200+$1.480
400+$1.390
600+$1.290
1000+$1.260
2000+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
MKP338 6 Series
± 20%
-
-
Through Hole
-
GRADE II (Test Condition A)
22.5mm
-
-
-
-55°C
105°C
AEC-Q200
49W0813

RoHS

Date/Lot Code

Each
1+$0.791
10+$0.467
25+$0.444
50+$0.422
100+$0.399
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
1µF
-
ECQE(F) Series
± 10%
150V
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
7.4mm
15mm
-40°C
105°C
-
43J2695

RoHS

Date/Lot Code

Each
1+$1.210
10+$0.819
25+$0.742
50+$0.665
100+$0.617
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
1µF
-
B32529 Series
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
-55°C
125°C
AEC-Q200
96K7512

RoHS

Each
1+$1.930
10+$1.340
25+$1.230
50+$1.110
100+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
2.2µF
-
B32924 Series
± 20%
-
-
Through Hole
-
GRADE II (Test Condition A)
27.5mm
-
-
-
-40°C
110°C
-
73K0558

RoHS

Each
1+$2.580
25+$2.160
100+$2.010
250+$1.860
500+$1.670
More Pricing...
Metallized PP
Axial Leaded
-
-
0.01µF
-
MKP/HR Series
± 1%
-
63V
Through Hole
PC Pin
-
-
13mm
7.5mm
13mm
-40°C
85°C
-
95F9070

RoHS

Date/Lot Code

Each
1+$1.090
25+$0.760
100+$0.727
250+$0.726
500+$0.725
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.1µF
-
F1772 Series
± 10%
-
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
AEC-Q200
76-100 of 13282 items
of 532 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK