Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC233864104Copy
Newark Part No.03J7251
Product RangeMKP338 6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.430 |
| 500+ | $1.290 |
| 1000+ | $1.130 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 200
Multiple: 200
$286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC233864104Copy
Newark Part No.03J7251
Product RangeMKP338 6 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeMKP338 6 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
100V/µs
Lead Spacing
22.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
MKP338 6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
