EZPE Series Power Film Capacitors :
38 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(38)
Product Range
=EZPE Ser...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(38)
Typical Applications
(38)
Capacitor Mounting
(38)
Operating Temperature Min
(38)
Operating Temperature Max
(38)
Capacitance Tolerance
(35)
(3)
Capacitor Case / Package
(7)
(31)
Capacitor Terminals
(18)
(20)
Lead Spacing
(1)
(20)
(17)
Packaging
(38)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$28.420 5+$25.540 10+$22.650 25+$21.040 100+$19.420 More Pricing... | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 14V/µs | 1.26kA | 17A | 0.0051ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | ||||||
Each | 1+$18.840 5+$18.030 10+$17.260 25+$15.910 100+$15.590 More Pricing... | Metallized PP | Radial Box - 4 Pin | 95µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 14V/µs | 1.33kA | 17.5A | 0.0049ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | ||||||
Each | 1+$14.910 5+$14.240 10+$13.380 25+$11.970 100+$11.280 More Pricing... | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 5000µohm | 32.5mm | 90mm | 24mm | EZPE Series | -40°C | 85°C | ||||||
Each | 1+$31.970 5+$29.290 10+$26.610 25+$25.190 100+$23.770 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 14V/µs | 1.4kA | 18A | 0.018ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | ||||||
Each | 1+$34.240 5+$31.530 10+$28.810 25+$27.150 100+$25.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 14V/µs | 1.54kA | 18.5A | 0.0185ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | ||||||
Each | 1+$10.380 25+$8.070 100+$6.730 250+$6.610 500+$6.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 21V/µs | 420A | 9.5A | 9500µohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | ||||||
Each | 1+$13.630 25+$10.800 100+$9.560 250+$9.140 500+$8.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.3kV | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
Each | 50+$14.050 100+$13.600 150+$13.350 250+$13.090 500+$12.840 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 525A | 12A | 0.012ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
Each | 50+$12.760 100+$12.550 150+$12.340 250+$12.120 500+$11.910 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 52.5mm | 50V/µs | 750A | 10A | 0.0145ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
Each | 50+$21.760 100+$20.620 150+$20.360 250+$20.100 500+$19.840 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 825A | 16A | 0.016ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | ||||||
Each | 50+$22.030 100+$20.500 150+$20.110 250+$19.720 500+$19.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 14V/µs | 1.12kA | 16.5A | 0.0057ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
Each | 100+$15.070 200+$14.940 300+$14.810 500+$14.680 1000+$14.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 1.155kA | 16.3A | 0.0041ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
Each | 100+$16.080 200+$15.790 300+$15.510 500+$15.220 1000+$14.920 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 1.26kA | 16.5A | 0.0039ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
47AC4966 RoHS | Each | 1+$12.160 10+$11.660 25+$10.380 50+$9.780 100+$8.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 21V/µs | 630A | 12.5A | 0.0125ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+$15.440 100+$14.810 150+$14.680 250+$14.540 500+$14.410 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 35V/µs | 875A | 8A | 8000µohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
Each | 50+$21.080 100+$19.620 150+$19.250 250+$18.880 500+$18.510 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 675A | 14A | 0.014ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
68AH9951 RoHS | Each | 1+$20.380 10+$19.560 25+$18.490 50+$16.680 100+$15.780 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.3kV | Radial Leaded | 52.5mm | 50V/µs | 1.25kA | 17A | 0.017ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 150+$9.020 300+$9.000 450+$8.990 750+$8.970 1500+$8.790 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 630A | 12.5A | 0.007ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | ||||||
Each | 150+$5.540 300+$5.430 450+$5.310 750+$5.200 1500+$5.170 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 210A | 5A | 0.022ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | ||||||
Each | 150+$5.340 300+$5.230 450+$5.120 750+$5.010 1500+$4.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 315A | 7.5A | 0.0148ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | ||||||
Each | 100+$10.350 200+$10.280 300+$10.210 500+$10.140 1000+$9.980 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 840A | 14.5A | 0.0054ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
Each | 50+$20.010 100+$19.430 150+$19.350 250+$19.270 500+$19.190 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 750A | 15A | 0.0063ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | ||||||
Each | 100+$12.200 200+$12.110 300+$12.010 500+$11.920 1000+$11.770 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 1.05kA | 16A | 0.0044ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
Each | 50+$21.210 100+$19.730 150+$19.360 250+$18.980 500+$18.610 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 14V/µs | 1.05kA | 16A | 0.006ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | ||||||
Each | 150+$8.510 300+$8.500 450+$8.480 750+$8.470 1500+$7.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 22V/µs | 220A | 7A | 7000µohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | ||||||