Power Film Capacitors :
33 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(33)
Product Height
=36.5mm
1
(1)
(6)
(2)
(3)
(1)
(2)
(2)
(2)
Dielectric Type
(33)
Capacitor Case / Package
(33)
Capacitor Mounting
(33)
Lead Spacing
(33)
Product Length
(33)
Product Width
(33)
Qualification
(26)
Capacitance Tolerance
(25)
(8)
Humidity Rating
(25)
(8)
Packaging
(33)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.460 10+$4.140 25+$3.880 50+$3.620 100+$3.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 0.013ohm | 31.5mm | 22mm | 36.5mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.130 25+$5.470 100+$4.430 250+$4.350 500+$4.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 0.0135ohm | 31.5mm | 22mm | 36.5mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.730 10+$4.300 25+$4.020 50+$3.730 100+$3.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 0.0058ohm | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.010 10+$2.980 25+$2.780 50+$2.570 100+$2.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 6800µohm | 31.5mm | 22mm | 36.5mm | - | B32774X Series | -40°C | 105°C | - | ||||||
Each | 1+$6.110 10+$4.530 25+$4.220 50+$3.900 100+$3.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 15A | 5000µohm | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.450 10+$4.080 25+$3.810 50+$3.530 100+$3.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13.5A | 6000µohm | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.960 10+$4.480 25+$4.190 50+$3.900 100+$3.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 5400µohm | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.780 10+$4.350 25+$4.070 50+$3.780 100+$3.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 6700µohm | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.430 10+$4.130 25+$3.870 50+$3.600 100+$3.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | 0.0125ohm | 31.5mm | 22mm | 36.5mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.440 10+$3.300 25+$3.080 50+$2.850 100+$2.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 12.7A | 5500µohm | 31.5mm | 22mm | 36.5mm | 11A | B32714H Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.030 10+$2.920 25+$2.700 50+$2.480 100+$2.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 7.9A | 0.0104ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.440 10+$3.250 25+$3.010 50+$2.770 100+$2.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 11A | 0.0054ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.930 10+$3.760 25+$3.560 50+$3.350 100+$3.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 10.3A | 0.0066ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$7.600 25+$6.750 100+$5.730 250+$5.220 500+$4.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 80V/µs | 13A | 3000µohm | 31.5mm | 22mm | 36.5mm | - | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+$4.440 10+$3.420 25+$3.250 50+$3.070 100+$2.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 7.9A | 0.0104ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.920 10+$3.810 25+$3.610 50+$3.400 100+$3.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 10.3A | 0.0066ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.220 10+$3.790 25+$3.540 50+$3.290 100+$2.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 11A | 7700µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.520 10+$4.970 25+$4.630 50+$4.310 100+$3.890 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 12.5A | 7500µohm | 31.5mm | 22mm | 36.5mm | - | B32774X Series | -40°C | 105°C | - | ||||||
Each | 1+$5.640 10+$4.190 25+$3.900 50+$3.600 100+$3.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.3kV/µs | - | - | 31.5mm | 22mm | 36.5mm | - | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+$7.400 25+$7.100 100+$6.260 250+$5.860 500+$5.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 14A | 3000µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
03AM7617 RoHS | Each | 1+$7.230 25+$6.930 100+$6.110 250+$5.720 500+$5.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 80V/µs | 13A | 3000µohm | 31.5mm | 22mm | 36.5mm | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+$6.380 10+$5.740 25+$5.350 50+$4.980 100+$4.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 35V/µs | 14A | 3100µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.750 10+$3.660 25+$3.470 50+$3.280 100+$2.940 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 9.3A | 0.0079ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$6.290 25+$6.030 100+$5.320 250+$4.970 500+$4.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 13A | 3600µohm | 31.5mm | 22mm | 36.5mm | - | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+$6.100 10+$5.480 25+$5.120 50+$4.760 100+$4.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 14A | 3400µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||