0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3321

RoHS

Date/Lot Code

Each
1+$3.140
25+$2.190
100+$1.620
250+$1.550
500+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
60A
2.5A
0.055ohm
-
32mm
9mm
19mm
-
MKP1848 Series
-
105°C
-
87AC1090

RoHS

Date/Lot Code

Each
1+$7.230
25+$5.400
100+$4.280
250+$4.170
500+$4.060
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
Radial Leaded
-
60V/µs
60A
-
0.0067ohm
11mm
20.5mm
-
-
6A
C4G Series
-40°C
85°C
-
33AH6596

RoHS

Date/Lot Code

Each
1+$0.910
10+$0.447
25+$0.434
50+$0.420
100+$0.407
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
60A
2.7A
0.042ohm
-
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
50AK8346

RoHS

Each
1+$3.120
25+$2.320
100+$1.780
250+$1.730
500+$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN1981

RoHS

Each
1+$2.360
25+$1.610
100+$1.310
250+$1.190
500+$1.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
60V/µs
60A
3.5A
0.039ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
58AJ7903

RoHS

Date/Lot Code

Each
1+$3.310
25+$2.400
100+$1.870
250+$1.820
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
60A
8A
0.01ohm
-
32mm
11mm
20mm
-
ALH Series
-40°C
105°C
AEC-Q200
12AJ7743

RoHS

Date/Lot Code

Each
1+$0.673
2400+$0.231
3600+$0.226
6000+$0.222
12000+$0.217
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
6kV/µs
60A
1.98A
0.0796ohm
-
13mm
6mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
82AH0178

RoHS

Date/Lot Code

Each
1+$3.520
25+$2.660
100+$2.070
250+$1.920
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
60A
6.5A
0.0161ohm
-
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH6649

RoHS

Date/Lot Code

Each
1+$0.795
10+$0.427
25+$0.412
50+$0.396
100+$0.363
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
-
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
64AJ4112

RoHS

Date/Lot Code

Each
1+$5.280
10+$3.900
25+$3.670
50+$3.430
100+$3.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
60A
4.7A
0.028ohm
-
32mm
13mm
22mm
-
C4AK Series
-55°C
135°C
AEC-Q200
48Y0219

RoHS

Each
10+$0.712
20+$0.666
30+$0.619
50+$0.573
100+$0.526
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
-
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
AEC-Q200
82AH5049

RoHS

Each
10+$0.693
20+$0.648
30+$0.603
50+$0.557
100+$0.512
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.12A
0.0796ohm
-
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
98AH5725

RoHS

Each
10+$0.528
25+$0.447
50+$0.364
100+$0.313
500+$0.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
60A
1.98A
0.0796ohm
-
13mm
6mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
39AH9192

RoHS

Each
10+$0.616
25+$0.521
50+$0.424
100+$0.365
500+$0.316
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
-
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
09AN4807

RoHS

Each
1+$1.980
25+$1.650
100+$1.540
250+$1.420
500+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
60A
3.5A
0.039ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
87X9208

RoHS

Each
10+$0.526
20+$0.515
30+$0.505
50+$0.494
100+$0.483
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.12A
0.0796ohm
-
18mm
6mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
43AC9455

RoHS

Each
10+$0.738
20+$0.690
30+$0.642
50+$0.593
100+$0.545
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
-
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
AEC-Q200
66F8220

RoHS

Each
25+$22.080
50+$9.220
75+$8.750
125+$7.930
250+$7.220
More Pricing...
Metallized PP
Axial Leaded
0.022µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
-
2.75kV/µs
60A
4A
0.0284ohm
16.5mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
50AK0614

RoHS

Each
1+$2.620
100+$2.210
250+$2.060
500+$1.940
1000+$1.850
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
39AH9139

RoHS

Each
1+$0.973
10+$0.652
25+$0.540
50+$0.426
100+$0.357
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
60A
2.7A
0.042ohm
-
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK