880µF Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $162.750 | Metallized PP | Can | 880µF | ± 10% | DC Link | Stud Mount - M12 | 250V | 900V | Screw | 45mm | 67A | 2100µohm | 162mm | - | - | 90mm | 947D Series | -45°C | 85°C | ||||||
25AM3351 | Each | 1+ $796.190 5+ $778.630 10+ $761.070 25+ $743.510 | Bio-Based Polypropylene Film | - | 880µF | ± 10% | DC Link | Chassis Mount | - | 1.35kV | Screw | - | - | - | - | 205mm | 90mm | 170mm | ModCap HF B25647 Series | -40°C | 75°C | |||||