0
0 Items$0.00

8.8µF Power Film Capacitors :

2 Products Found
Find a huge range of 8.8µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0271

RoHS

Date/Lot Code

Each
1+$4.820
10+$3.560
25+$3.330
50+$3.090
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.8µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0031

RoHS

Each
44+$6.390
88+$5.680
132+$5.560
220+$5.440
440+$5.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.8µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
396A
14.7A
0.007ohm
42mm
24mm
44mm
C4AU Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK