0
0 Items$0.00

8.5µF Power Film Capacitors :

4 Products Found
Find a huge range of 8.5µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0415

RoHS

Date/Lot Code

Each
1+$6.090
10+$4.630
25+$4.420
50+$4.200
100+$3.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
340A
12.1A
0.008ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5578

RoHS

Each
1+$4.850
10+$3.580
25+$3.370
50+$3.150
100+$2.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
553A
11.8A
7100µohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK0605

RoHS

Date/Lot Code

Each
1+$5.780
10+$4.170
25+$3.910
50+$3.650
100+$3.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
255A
10.4A
0.0103ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
16AM5036

RoHS

Date/Lot Code

Each
1+$3.900
10+$3.510
25+$3.280
50+$3.050
100+$2.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
7.5A
0.0178ohm
42mm
24mm
19mm
B32776YZ Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK