0
0 Items$0.00

6.5µF Power Film Capacitors :

3 Products Found
Find a huge range of 6.5µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0364

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.530
25+
$3.430
50+
$3.320
100+
$2.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AM5189

RoHS

Date/Lot Code

Each
1+
$3.430
10+
$3.110
25+
$2.910
50+
$2.720
100+
$2.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 10%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
25V/µs
-
5.5A
0.019ohm
42mm
24mm
15mm
B32716P Series
-55°C
125°C
AEC-Q200
56AJ0246

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.480
25+
$2.440
50+
$2.400
100+
$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
27.5mm
65V/µs
423A
10.1A
0.0087ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK