4µF Power Film Capacitors:
61 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.340 10+ $2.580 25+ $2.450 50+ $2.320 100+ $2.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 27.5mm | 75V/µs | 300A | 9A | 0.011ohm | - | 32mm | 16mm | 30mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $3.130 10+ $2.290 25+ $2.130 50+ $1.960 100+ $1.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $3.630 10+ $2.810 25+ $2.670 50+ $2.530 100+ $2.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.740 10+ $4.420 25+ $4.160 50+ $3.890 100+ $3.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 13A | 6700µohm | - | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $3.140 10+ $2.640 25+ $2.520 50+ $2.410 100+ $2.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.430 10+ $2.890 25+ $2.700 50+ $2.510 100+ $2.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 260A | 7.5A | 0.0142ohm | - | 31.5mm | 13mm | 25mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.230 10+ $3.470 25+ $3.380 50+ $3.280 100+ $2.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 9800µohm | - | 32mm | 19mm | 29mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.050 10+ $7.510 25+ $7.340 50+ $7.160 100+ $6.990 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 40V/µs | 160A | 12.4A | 0.0128ohm | - | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.000 10+ $5.380 25+ $4.790 50+ $4.190 100+ $4.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 33V/µs | 132A | 6A | 0.015ohm | - | 31.5mm | 24mm | 12mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $53.880 5+ $48.910 10+ $43.930 25+ $41.610 50+ $39.280 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.2kA | - | 2000µohm | 50mm | - | - | 101mm | 20A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+ $6.170 10+ $4.500 25+ $4.270 50+ $4.040 100+ $3.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 200A | 5.5A | 0.0235ohm | - | 41mm | 15mm | 29mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $3.480 10+ $3.150 25+ $2.960 50+ $2.760 100+ $2.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 7.4A | 0.0106ohm | - | 31.5mm | 18mm | 33mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.460 10+ $2.920 25+ $2.720 50+ $2.530 100+ $2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 7.5A | 9600µohm | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.320 10+ $3.010 25+ $2.820 50+ $2.640 100+ $2.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 7.4A | 0.0106ohm | - | 31.5mm | 18mm | 33mm | - | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
09AN4861 RoHS | Each | 1+ $3.280 10+ $2.770 25+ $2.580 50+ $2.400 100+ $2.170 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 240A | 9A | 0.0095ohm | - | 32mm | 18mm | 28mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ $6.710 10+ $6.080 25+ $5.700 50+ $5.330 100+ $4.850 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 14A | 3200µohm | - | 31.5mm | 22mm | 48mm | - | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+ $3.530 10+ $2.970 25+ $2.770 50+ $2.570 100+ $2.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | - | - | - | - | - | 32mm | 18mm | 28mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.570 10+ $4.140 25+ $3.880 50+ $3.630 100+ $3.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | - | 8.5A | 6000µohm | - | 31.5mm | 16mm | 33mm | - | B32754 Series | -40°C | 105°C | - | ||||||
09AN4864 RoHS | Each | 1+ $3.580 10+ $3.240 25+ $3.040 50+ $2.840 100+ $2.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 280A | 10.5A | 0.008ohm | - | 32mm | 21mm | 31mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ $3.520 10+ $2.970 25+ $2.770 50+ $2.580 100+ $2.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 7.5A | 9600µohm | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.920 10+ $2.460 25+ $2.300 50+ $2.140 100+ $1.940 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9500µohm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
09AN4867 RoHS | Each | 1+ $4.770 10+ $4.310 25+ $4.040 50+ $3.780 100+ $3.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 27.5mm | 85V/µs | 340A | 12.5A | 0.007ohm | - | 32mm | 22mm | 38mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4871 RoHS | Each | 1+ $2.920 10+ $2.460 25+ $2.300 50+ $2.140 100+ $1.940 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 22.5mm | 75V/µs | 300A | 8A | 0.0075ohm | - | 26.5mm | 15.5mm | 26.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4872 RoHS | Each | 1+ $2.680 10+ $2.260 25+ $2.110 50+ $1.960 100+ $1.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 27.5mm | 40V/µs | 160A | 5.5A | 0.0125ohm | - | 32mm | 13mm | 23mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4874 RoHS | Each | 1+ $3.230 10+ $2.720 25+ $2.540 50+ $2.360 100+ $2.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 22.5mm | 90V/µs | 360A | 10A | 0.007ohm | - | 26.5mm | 18mm | 29.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||