4700pF Power Film Capacitors :
48 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.565 10+ $0.276 25+ $0.268 50+ $0.259 100+ $0.251 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | - | 13mm | 4mm | 9mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.093 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 28A | 1.6A | 0.135ohm | - | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.913 10+ $0.665 25+ $0.597 50+ $0.530 100+ $0.458 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 45A | 1.6A | 0.135ohm | - | 18mm | 5mm | 11mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.047 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 31A | 1.5A | 0.135ohm | - | 13mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.420 10+ $0.812 25+ $0.794 50+ $0.777 100+ $0.759 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 6mm | 15mm | - | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.450 10+ $1.740 25+ $1.690 50+ $1.640 100+ $1.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 6mm | 19mm | - | KP/MKP 375 Series | -55°C | 105°C | - | ||||||
Each | 1+ $3.090 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 6.5mm | 19.5mm | - | KP/MKP 375 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.329 25+ $0.320 50+ $0.312 100+ $0.303 500+ $0.259 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | - | - | - | - | - | 13mm | 4mm | 9mm | - | B32671L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.050 10+ $0.570 25+ $0.557 50+ $0.543 100+ $0.529 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
LCR COMPONENTS | Each | 1+ $3.820 10+ $3.220 25+ $3.000 50+ $2.780 100+ $2.520 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | 4700pF | ± 1% | Telecommunication | Through Hole | 40V | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | 7.5mm | 7.5mm | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 1+ $2.620 10+ $2.200 25+ $2.060 50+ $1.910 100+ $1.730 More Pricing... | Metallized PP | Axial Leaded | 4700pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | ||||||
Each | 1+ $4.740 10+ $3.540 25+ $3.300 50+ $3.060 100+ $2.910 More Pricing... | Metallized PP | Axial Leaded | 4700pF | ± 5% | DC Link | Through Hole | 700V | 2kV | - | PC Pin | - | - | - | - | - | 8mm | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | ||||||
Each | 1+ $1.480 10+ $1.020 25+ $0.936 50+ $0.846 100+ $0.791 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 6mm | 15mm | - | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.890 10+ $2.830 25+ $2.620 50+ $2.410 100+ $2.280 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 5mm | - | - | - | - | - | 5.5mm | 5.5mm | 7mm | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $1.010 10+ $0.679 25+ $0.613 50+ $0.548 100+ $0.507 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 17.5mm | 18mm | 17.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.613 25+ $0.598 50+ $0.582 100+ $0.567 500+ $0.536 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 28A | 1.5A | 0.135ohm | - | 18mm | 4mm | 10mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.552 25+ $0.538 50+ $0.523 100+ $0.510 500+ $0.438 More Pricing... | Metallized PP Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | - | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | - | - | - | - | - | 10mm | 5mm | 10.5mm | - | B32620 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.297 25+ $0.290 50+ $0.284 100+ $0.277 500+ $0.237 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | - | - | - | - | - | 13mm | 4mm | 9mm | - | B32671L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.507 25+ $0.494 50+ $0.481 100+ $0.468 500+ $0.417 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 8A | 700mA | 0.135ohm | - | 10mm | 3mm | 8mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.816 25+ $0.797 50+ $0.779 100+ $0.760 500+ $0.664 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 7mm | 16mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.559 25+ $0.545 50+ $0.530 100+ $0.516 500+ $0.482 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | - | 13mm | 4mm | 9mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.509 25+ $0.460 50+ $0.411 100+ $0.359 500+ $0.314 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 2.8kV/µs | 13A | 700mA | 0.135ohm | - | 10mm | 4mm | 9mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.726 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 21A | 1.8A | 0.135ohm | - | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.483 25+ $0.433 50+ $0.383 100+ $0.353 500+ $0.301 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 6mm | 11mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.556 25+ $0.542 50+ $0.528 100+ $0.514 500+ $0.446 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | Through Hole | 700V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||