0
0 Items$0.00

40µF Power Film Capacitors :

71 Products Found
Find a huge range of 40µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay, Cornell Dubilier & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7053

RoHS

Date/Lot Code

Each
1+$26.710
5+$24.000
10+$21.280
25+$20.860
100+$20.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0357

RoHS

Date/Lot Code

Each
1+$20.840
5+$18.530
10+$16.210
25+$15.420
100+$14.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1356

RoHS

Date/Lot Code

Each
1+$11.770
5+$11.240
10+$10.560
25+$9.440
100+$9.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.2kA
24.9A
0.0031ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0299

RoHS

Date/Lot Code

Each
1+$11.180
25+$8.740
100+$7.710
250+$7.410
500+$7.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8747

RoHS

Date/Lot Code

Each
1+$10.370
25+$7.890
100+$6.820
250+$6.520
500+$6.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
7V/µs
262A
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8763

RoHS

Date/Lot Code

Each
1+$14.620
5+$12.850
10+$11.080
25+$10.470
100+$9.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1392

RoHS

Date/Lot Code

Each
1+$18.240
5+$16.250
10+$14.260
25+$13.570
100+$12.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0255

RoHS

Date/Lot Code

Each
1+$13.180
25+$10.180
100+$9.600
250+$8.880
500+$8.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
1.2kA
28.7A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7932

RoHS

Date/Lot Code

Each
1+$12.680
5+$12.560
10+$12.450
25+$12.330
100+$12.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1kA
14A
0.0052ohm
-
57.5mm
35mm
50mm
-
ALH Series
-40°C
105°C
AEC-Q200
50AK8359

RoHS

Each
1+$19.540
5+$17.470
10+$15.400
25+$14.680
100+$13.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
480A
27.8A
0.004ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8726

RoHS

Date/Lot Code

Each
1+$9.600
25+$7.230
100+$6.390
250+$5.750
500+$5.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
344A
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1334

RoHS

Date/Lot Code

Each
1+$13.480
25+$10.500
100+$9.630
250+$8.260
500+$8.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0037ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0331

RoHS

Each
1+$15.180
5+$13.540
10+$11.890
25+$11.330
100+$10.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
17V/µs
680A
25.2A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8111

RoHS

Date/Lot Code

Each
1+$16.030
5+$14.310
10+$12.580
25+$11.510
100+$10.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
-
20V/µs
800A
14A
0.005ohm
-
57.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ8103

RoHS

Date/Lot Code

Each
1+$25.330
5+$22.630
10+$19.920
25+$18.510
100+$15.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1000A
17A
0.0055ohm
-
57.5mm
35mm
65mm
-
BLH Series
-40°C
105°C
AEC-Q200
56AJ0278

RoHS

Date/Lot Code

Each
1+$15.320
5+$13.650
10+$11.970
25+$11.390
100+$10.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
1.2kA
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
64AJ4116

RoHS

Each
1+$32.840
5+$29.550
10+$26.260
25+$25.340
100+$24.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
36AJ3492

RoHS

Each
1+$23.260
10+$22.330
25+$21.110
50+$19.040
100+$18.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
3100µohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9253

RoHS

Each
1+$14.010
10+$13.430
25+$11.950
50+$11.270
100+$10.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7730

RoHS

Each
1+$16.170
25+$12.550
100+$10.720
250+$10.630
500+$10.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
8400µohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
77AH4586

RoHS

MULTICOMP PRO
Each
1+$16.490
5+$15.680
10+$14.640
25+$12.940
100+$12.110
More Pricing...
Metallized PP
Can
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
33V/µs
-
-
4500µohm
50.8mm
-
-
-
15A
MP SD Series
-40°C
85°C
-
21AH3347

RoHS

Date/Lot Code

Each
1+$19.040
5+$18.210
10+$17.140
25+$15.390
100+$14.540
More Pricing...
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
440A
-
5900µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
36AJ3478

RoHS

Each
1+$16.200
10+$15.540
25+$14.690
50+$13.260
100+$12.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
600A
25.2A
4400µohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3467

RoHS

Each
1+$16.410
5+$14.390
10+$12.360
25+$12.020
100+$11.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
1.2kA
28.7A
2800µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5580

RoHS

Each
1+$13.170
10+$12.630
25+$11.240
50+$10.600
100+$9.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
28.7A
2500µohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK