0
0 Items$0.00

4.8µF Power Film Capacitors :

3 Products Found
Find a huge range of 4.8µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1397

RoHS

Date/Lot Code

Each
1+$5.550
10+$4.000
25+$3.750
50+$3.500
100+$3.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
900V
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0337

RoHS

Date/Lot Code

Each
1+$4.700
10+$3.470
25+$3.260
50+$3.050
100+$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
1kV
PC Pin
27.5mm
75V/µs
360A
9.8A
0.009ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9899

RoHS

Date/Lot Code

Each
1+$4.370
10+$3.230
25+$3.040
50+$2.840
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK