4.4µF Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.420 10+ $4.070 25+ $3.750 50+ $3.430 100+ $3.240 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 176A | 7.7A | 0.0152ohm | 41.5mm | 24mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.530 10+ $5.050 25+ $4.730 50+ $4.400 100+ $4.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 396A | 11.9A | 8000µohm | 32mm | 22mm | 37mm | 11.9A | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.080 10+ $4.600 25+ $4.560 50+ $4.510 100+ $4.470 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4.4µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 30V/µs | 132A | 9.2A | 0.0151ohm | 41.5mm | 20mm | 40mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.730 10+ $3.580 25+ $3.300 50+ $3.020 100+ $2.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 352A | 10.2A | 0.0095ohm | 32mm | 18mm | 33mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.650 10+ $2.710 25+ $2.470 50+ $2.220 100+ $2.210 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 308A | 8.6A | 0.0109ohm | 31.5mm | 14mm | 28mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||