0
0 Items$0.00

380µF Power Film Capacitors :

3 Products Found
Find a huge range of 380µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: TDK & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC0926

RoHS

Date/Lot Code

Each
1+$153.580
5+$149.170
10+$144.760
25+$140.350
50+$137.540
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
400V
-
Screw
45mm
15V/µs
5.7kA
-
0.00081ohm
84mm
-
-
-
42A
C4DE Series
-40°C
85°C
98AK5450

RoHS

Each
1+$125.850
5+$111.940
10+$95.250
25+$86.900
50+$81.340
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
-
32mm
-
2.6kA
65A
1600µohm
85mm
-
-
95mm
-
B25695 Series
-40°C
105°C
11AN1062

RoHS

Each
1+$602.000
5+$601.400
10+$600.800
25+$600.200
Bio-Based Polypropylene Film
-
380µF
± 10%
DC Link
Chassis Mount
2kV
-
Screw
-
-
-
-
-
-
205mm
90mm
170mm
-
B25647A Series
-40°C
75°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK