0
0 Items$0.00

33µF Power Film Capacitors :

21 Products Found
Find a huge range of 33µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0332

RoHS

Each
1+$15.160
5+$13.260
10+$11.350
25+$10.990
100+$10.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
-
42mm
38mm
57mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
50AK8342

RoHS

Each
1+$10.590
25+$7.840
100+$7.500
250+$7.220
500+$7.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
264A
20A
0.0051ohm
-
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
29AM5332

RoHS

Date/Lot Code

Each
1+$154.640
5+$143.130
10+$131.610
25+$128.980
50+$126.350
More Pricing...
Metallized PP
Can
-
33µF
± 10%
AC Filter
-
Stud Mount - M12
-
780V
-
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
-
147mm
42A
-
C44P-T Series
-30°C
70°C
-
-
-
59AC8699

RoHS

Date/Lot Code

Each
1+$16.060
5+$13.960
10+$11.860
25+$10.910
100+$9.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
587A
26.1A
-
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
56AJ0277

RoHS

Date/Lot Code

Each
1+$11.050
25+$8.050
100+$7.350
250+$7.250
500+$7.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
990A
21.3A
0.0033ohm
-
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
46Y7598

RoHS

Date/Lot Code

Each
1+$261.210
5+$252.040
10+$242.870
25+$238.010
50+$233.160
More Pricing...
Metallized PP
Can
-
33µF
± 10%
Single-Phase PFC
-
Stud Mount - M12
-
780V
-
1.7kV
-
Threaded Stud
35mm
70V/µs
-
-
0.002ohm
85mm
-
-
147mm
50A
-
C20A Series
-25°C
70°C
-
-
-
33AH7041

RoHS

Date/Lot Code

Each
1+$27.340
5+$24.560
10+$21.770
25+$20.950
100+$20.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
693A
30.3A
-
-
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
33AH7040

RoHS

Date/Lot Code

Each
1+$25.520
5+$22.890
10+$20.260
25+$19.850
100+$19.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
693A
30.3A
-
-
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
83AH9873

RoHS

Each
1+$17.880
5+$15.840
10+$13.790
25+$13.360
100+$12.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
693A
30.3A
-
-
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
82AH4968

RoHS

Each
1+$22.410
5+$20.340
10+$18.260
25+$17.360
100+$16.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
1.32kA
29.37A
1400µohm
-
41.5mm
30mm
45mm
-
45mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
83AH9834

RoHS

Each
1+$13.730
25+$10.210
100+$9.540
250+$9.300
500+$9.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
03AM7630

RoHS

Each
1+$27.010
5+$25.830
10+$24.690
25+$22.710
100+$21.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 10%
AC Filter
-
Through Hole
-
350V
-
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
30A
1400µohm
-
57.5mm
38mm
57.5mm
-
-
B32758 Series
-40°C
105°C
-
-
-
29AM5472

RoHS

Each
1+$140.930
5+$136.230
10+$125.490
25+$122.140
50+$120.800
More Pricing...
Metallized PP
Can
-
33µF
± 10%
AC Filter
-
Stud Mount - M12
-
780V
-
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
42A
-
C44P-T Series
-30°C
70°C
-
-
-
56AJ0354

RoHS

Date/Lot Code

Each
30+$11.240
60+$10.720
90+$10.540
150+$10.350
300+$9.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
1.155kA
27.6A
0.0027ohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH0792

RoHS

Each
200+$17.750
400+$17.690
600+$17.620
1000+$17.270
2000+$16.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 5%
AC Filter
-
Through Hole
-
380V
-
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
990A
15A
0.0062ohm
-
57.5mm
45mm
62mm
-
-
EZPQ Series
-40°C
105°C
-
-
-
82AH1017

RoHS

Each
60+$16.020
120+$15.530
180+$15.220
300+$14.910
600+$14.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
33µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
1.155kA
29.37A
0.0014ohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
85AC1699

RoHS

Each
1+$80.720
5+$74.540
10+$68.360
25+$66.990
50+$65.630
More Pricing...
Metallized PP
Can
-
33µF
± 10%
AC Filter
-
Stud Mount - M12
-
640V
-
1.4kV
-
Screw
35mm
30V/µs
-
36A
2200µohm
75mm
-
-
147mm
-
-
C44P-R Series
-25°C
70°C
-
-
-
85AC1691

RoHS

Each
1+$80.290
5+$71.160
10+$62.030
25+$60.790
50+$59.550
More Pricing...
Metallized PP
Can
-
33µF
± 10%
AC Filter
-
Stud Mount - M12
-
550V
-
1.28kV
-
Screw
35mm
30V/µs
-
40A
1600µohm
75mm
-
-
117mm
-
-
C44P-R Series
-25°C
70°C
-
-
-
57AC1807

RoHS

Each
1+$14.400
10+$13.810
25+$12.290
50+$11.590
100+$10.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK0610

RoHS

Each
1+$10.980
10+$10.520
25+$9.370
50+$8.830
100+$8.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
264A
20A
5100µohm
-
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
85AC1708

RoHS

Each
1+$83.070
5+$78.320
10+$72.630
25+$67.410
50+$65.980
More Pricing...
Metallized PP
Can
-
33µF
± 10%
AC Filter
-
Stud Mount - M12
-
780V
-
1.7kV
-
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
-
-
C44P-R Series
-25°C
70°C
-
-
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK