0
0 Items$0.00

2550µF Power Film Capacitors :

2 Products Found
Find a huge range of 2550µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5803

RoHS

Each
1+$326.520
5+$311.100
10+$295.670
25+$289.760
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
347mm
C44U-M Series
-40°C
85°C
50AJ3002

RoHS

Each
1+$336.320
5+$332.760
10+$329.200
25+$314.960
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
8V/µs
14kA
100A
750µohm
136mm
347mm
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK