250µF Power Film Capacitors :
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $137.010 | Metallized PP | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | Screw | 31.7mm | 9V/µs | 2.25kA | - | 0.0036ohm | 85mm | - | - | 146mm | 55A | C44U Series | - | 90°C | ||||||
Each | 1+ $90.910 5+ $86.200 10+ $81.490 25+ $81.220 50+ $80.950 More Pricing... | Metallized PP | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | Screw | 32mm | 10V/µs | 2.4kA | - | 0.003ohm | 85mm | - | - | 134.5mm | 42A | C44U-M Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP Stacked | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.4kV | Threaded Stud | 32mm | - | - | 47A | - | 85mm | - | - | 155mm | - | FFLI Series | -40°C | 95°C | ||||||
Each | 1+ $117.400 5+ $109.750 10+ $102.090 25+ $100.660 50+ $99.230 More Pricing... | Metallized PP | Radial Box - 4 Pin | 250µF | ± 5% | DC Link | Through Hole | - | 500V | Radial Leaded | 52.5mm | 4V/µs | 1kA | 25A | 2000µohm | - | 57.5mm | 70mm | 65mm | - | MKP1848C Series | -55°C | 105°C | ||||||
Each | 1+ $131.660 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | - | 60A | 1700µohm | 85mm | - | - | 247mm | - | C44P-R Series | -25°C | 70°C | ||||||